RES 56.2 OHM 1/8W 1% 0805 SMD - CRCW080556R2FKTA - Resistors
| Digi-Key Part Number | CRCW080556R2FKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW080556R2FKTA | |||
| Description | RES 56.2 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW080556R2FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 56.2 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW080556R2FKTA CRCW080556R2FKTA |
CRCW080556R2FKTA Specification Sheet
RES 56.2 OHM 1/8W 1% 0805 SMD - CRCW080556R2FKTA (CRCW080556R2FKTA-ND) - Resistors
Related parts Resistors:RES 56 OHM 1/8W 5% 0805 SMD - 9C08052A56R0JLHFT
Order 'res 56 ohm 1/8w 5% 0805 smd - 9C08052A56R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ACT-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - 9C08052A5R60JGHFT
Order 'res 5.6 ohm 1/8w 5% 0805 smd - 9C08052A5R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ACT-ND.
RES 56 OHM 1/8W 5% 0805 SMD - 9C08052A56R0JLHFT
Order 'res 56 ohm 1/8w 5% 0805 smd - 9C08052A56R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ADKR-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - 9C08052A5R60JGHFT
Order 'res 5.6 ohm 1/8w 5% 0805 smd - 9C08052A5R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ADKR-ND.
RES 56 OHM 1/8W 5% 0805 SMD - RC0805JR-0756RL
Order 'res 56 ohm 1/8w 5% 0805 smd - RC0805JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ARCT-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - RC0805JR-075R6L
Order 'res 5.6 ohm 1/8w 5% 0805 smd - RC0805JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ARCT-ND.
RES 56 OHM 1/8W 5% 0805 SMD - RC0805JR-0756RL
Order 'res 56 ohm 1/8w 5% 0805 smd - RC0805JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ARDKR-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - RC0805JR-075R6L
Order 'res 5.6 ohm 1/8w 5% 0805 smd - RC0805JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ARDKR-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - RC0805JR-075R6L
Order 'res 5.6 ohm 1/8w 5% 0805 smd - RC0805JR-075R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6ARTR-ND.
RES 56 OHM 1/8W 5% 0805 SMD - RC0805JR-0756RL
Order 'res 56 ohm 1/8w 5% 0805 smd - RC0805JR-0756RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56ARTR-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - 9C08052A5R60JGHFT
Order 'res 5.6 ohm 1/8w 5% 0805 smd - 9C08052A5R60JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6ATR-ND.
RES 56 OHM 1/8W 5% 0805 SMD - 9C08052A56R0JLHFT
Order 'res 56 ohm 1/8w 5% 0805 smd - 9C08052A56R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56ATR-ND.
RES 56 OHM 1/8W 5% 0805 SMD - CRCW080556R0JNEA
Order 'res 56 ohm 1/8w 5% 0805 smd - CRCW080556R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56ACT-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - CRCW08055R60JNEA
Order 'res 5.6 ohm 1/8w 5% 0805 smd - CRCW08055R60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6ACT-ND.
RES 56 OHM 1/8W 5% 0805 SMD - CRCW080556R0JNEA
Order 'res 56 ohm 1/8w 5% 0805 smd - CRCW080556R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56ADKR-ND.
Send this link via E-Mail
Help With This Screen