RES 549K OHM 1/8W 1% 0805 SMD - CRCW0805549KFKTA - Resistors
| Digi-Key Part Number | CRCW0805549KFKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW0805549KFKTA | |||
| Description | RES 549K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW0805549KFKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 549K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW0805549KFKTA CRCW0805549KFKTA |
CRCW0805549KFKTA Specification Sheet
RES 549K OHM 1/8W 1% 0805 SMD - CRCW0805549KFKTA (CRCW0805549KFKTA-ND) - Resistors
Related parts Resistors :RES 549K OHM 1/8W 1% 0805 SMD - CRCW0805549KFKTA
Order 'res 549k ohm 1/8w 1% 0805 smd - CRCW0805549KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805549KFKTA-ND.
RES 54.9K OHM 1/8W 1% 0805 SMD - CRCW080554K9FKTA
Order 'res 54.9k ohm 1/8w 1% 0805 smd - CRCW080554K9FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080554K9FKTA-ND.
RES 5.49K OHM 1/8W 1% 0805 SMD - CRCW08055K49FKTA
Order 'res 5.49k ohm 1/8w 1% 0805 smd - CRCW08055K49FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08055K49FKTA-ND.
RES 5.49K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5491V
Order 'res 5.49k ohm 1/8w 1% 0805 smd - ERJ-6ENF5491V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.49KCCT-ND.
RES 54.9K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5492V
Order 'res 54.9k ohm 1/8w 1% 0805 smd - ERJ-6ENF5492V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P54.9KCCT-ND.
RES 549K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5493V
Order 'res 549k ohm 1/8w 1% 0805 smd - ERJ-6ENF5493V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P549KCCT-ND.
RES 549K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5493V
Order 'res 549k ohm 1/8w 1% 0805 smd - ERJ-6ENF5493V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P549KCDKR-ND.
RES 54.9K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5492V
Order 'res 54.9k ohm 1/8w 1% 0805 smd - ERJ-6ENF5492V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P54.9KCDKR-ND.
RES 5.49K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5491V
Order 'res 5.49k ohm 1/8w 1% 0805 smd - ERJ-6ENF5491V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.49KCDKR-ND.
RES 5.49K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5491V
Order 'res 5.49k ohm 1/8w 1% 0805 smd - ERJ-6ENF5491V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.49KCTR-ND.
RES 54.9K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5492V
Order 'res 54.9k ohm 1/8w 1% 0805 smd - ERJ-6ENF5492V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P54.9KCTR-ND.
RES 549K OHM 1/8W 1% 0805 SMD - ERJ-6ENF5493V
Order 'res 549k ohm 1/8w 1% 0805 smd - ERJ-6ENF5493V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P549KCTR-ND.
RES 54.9K OHM 1/8W 1% 0805 SMD - MCR10EZHF5492
Order 'res 54.9k ohm 1/8w 1% 0805 smd - MCR10EZHF5492' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM54.9KCCT-ND.
RES 5.49K OHM 1/8W 1% 0805 SMD - MCR10EZHF5491
Order 'res 5.49k ohm 1/8w 1% 0805 smd - MCR10EZHF5491' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM5.49KCCT-ND.
RES 549K OHM 1/8W 1% 0805 SMD - MCR10EZHF5493
Order 'res 549k ohm 1/8w 1% 0805 smd - MCR10EZHF5493' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM549KCCT-ND.
Send this link via E-Mail
Help With This Screen
