RES 51.0 OHM 1/8W 1% 0805 SMD - CRCW080551R0FKTA - Resistors
| Digi-Key Part Number | CRCW080551R0FKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW080551R0FKTA | |||
| Description | RES 51.0 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW080551R0FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 51.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW080551R0FKTA CRCW080551R0FKTA |
CRCW080551R0FKTA Specification Sheet
RES 51.0 OHM 1/8W 1% 0805 SMD - CRCW080551R0FKTA (CRCW080551R0FKTA-ND) - Resistors
Related parts Resistors:RES 51 OHM 1/8W 5% 0805 SMD - 9C08052A51R0JLHFT
Order 'res 51 ohm 1/8w 5% 0805 smd - 9C08052A51R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51ACT-ND.
RES 5.1 OHM 1/8W 5% 0805 SMD - 9C08052A5R10JGHFT
Order 'res 5.1 ohm 1/8w 5% 0805 smd - 9C08052A5R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1ACT-ND.
RES 5.1 OHM 1/8W 5% 0805 SMD - 9C08052A5R10JGHFT
Order 'res 5.1 ohm 1/8w 5% 0805 smd - 9C08052A5R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1ADKR-ND.
RES 51 OHM 1/8W 5% 0805 SMD - 9C08052A51R0JLHFT
Order 'res 51 ohm 1/8w 5% 0805 smd - 9C08052A51R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51ADKR-ND.
RES 5.1 OHM 1/8W 5% 0805 SMD - RC0805JR-075R1L
Order 'res 5.1 ohm 1/8w 5% 0805 smd - RC0805JR-075R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1ARCT-ND.
RES 51 OHM 1/8W 5% 0805 SMD - RC0805JR-0751RL
Order 'res 51 ohm 1/8w 5% 0805 smd - RC0805JR-0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51ARCT-ND.
RES 51 OHM 1/8W 5% 0805 SMD - RC0805JR-0751RL
Order 'res 51 ohm 1/8w 5% 0805 smd - RC0805JR-0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51ARDKR-ND.
RES 5.1 OHM 1/8W 5% 0805 SMD - RC0805JR-075R1L
Order 'res 5.1 ohm 1/8w 5% 0805 smd - RC0805JR-075R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1ARDKR-ND.
RES 51 OHM 1/8W 5% 0805 SMD - RC0805JR-0751RL
Order 'res 51 ohm 1/8w 5% 0805 smd - RC0805JR-0751RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51ARTR-ND.
RES 5.1 OHM 1/8W 5% 0805 SMD - RC0805JR-075R1L
Order 'res 5.1 ohm 1/8w 5% 0805 smd - RC0805JR-075R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1ARTR-ND.
RES 5.1 OHM 1/8W 5% 0805 SMD - 9C08052A5R10JGHFT
Order 'res 5.1 ohm 1/8w 5% 0805 smd - 9C08052A5R10JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1ATR-ND.
RES 51 OHM 1/8W 5% 0805 SMD - 9C08052A51R0JLHFT
Order 'res 51 ohm 1/8w 5% 0805 smd - 9C08052A51R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51ATR-ND.
RES 5.1 OHM 1/8W 5% 0805 SMD - CRCW08055R10JNEA
Order 'res 5.1 ohm 1/8w 5% 0805 smd - CRCW08055R10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1ACT-ND.
RES 51 OHM 1/8W 5% 0805 SMD - CRCW080551R0JNEA
Order 'res 51 ohm 1/8w 5% 0805 smd - CRCW080551R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51ACT-ND.
RES 51 OHM 1/8W 5% 0805 SMD - CRCW080551R0JNEA
Order 'res 51 ohm 1/8w 5% 0805 smd - CRCW080551R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51ADKR-ND.
Send this link via E-Mail
Help With This Screen