RES 510K OHM 1/8W 5% 0805 SMD - CRCW0805510KJNTA - Resistors
| Digi-Key Part Number | CRCW0805510KJNTA-ND |
5000 |
.00700 |
Extended Price
35.00 |
| Manufacturer Part Number | CRCW0805510KJNTA | |||
| Description | RES 510K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW0805510KJNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 510K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW0805510KJNTA CRCW0805510KJNTA |
CRCW0805510KJNTA Specification Sheet
RES 510K OHM 1/8W 5% 0805 SMD - CRCW0805510KJNTA (CRCW0805510KJNTA-ND) - Resistors
Related parts Resistors:RES 510K OHM 1/8W 5% 0805 SMD - CRCW0805510KJNTA
Order 'res 510k ohm 1/8w 5% 0805 smd - CRCW0805510KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805510KJNTA-ND.
RES 510K OHM 1/8W 5% 0805 SMD - CRCW0805510KJNEA
Order 'res 510k ohm 1/8w 5% 0805 smd - CRCW0805510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KACT-ND.
RES 510K OHM 1/8W 5% 0805 SMD - CRCW0805510KJNEA
Order 'res 510k ohm 1/8w 5% 0805 smd - CRCW0805510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KADKR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - CRCW0805510KJNEA
Order 'res 510k ohm 1/8w 5% 0805 smd - CRCW0805510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510KATR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - 9C08052A5103JLHFT
Order 'res 510k ohm 1/8w 5% 0805 smd - 9C08052A5103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KACT-ND.
RES 510K OHM 1/8W 5% 0805 SMD - 9C08052A5103JLHFT
Order 'res 510k ohm 1/8w 5% 0805 smd - 9C08052A5103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KADKR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - RC0805JR-07510KL
Order 'res 510k ohm 1/8w 5% 0805 smd - RC0805JR-07510KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KARCT-ND.
RES 510K OHM 1/8W 5% 0805 SMD - RC0805JR-07510KL
Order 'res 510k ohm 1/8w 5% 0805 smd - RC0805JR-07510KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KARDKR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - RC0805JR-07510KL
Order 'res 510k ohm 1/8w 5% 0805 smd - RC0805JR-07510KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510KARTR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - 9C08052A5103JLHFT
Order 'res 510k ohm 1/8w 5% 0805 smd - 9C08052A5103JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510KATR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ514V
Order 'res 510k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KACT-ND.
RES 510K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ514V
Order 'res 510k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KADKR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ514V
Order 'res 510k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510KATR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - MCR10EZHJ514
Order 'res 510k ohm 1/8w 5% 0805 smd - MCR10EZHJ514' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510KACT-ND.
RES 510K OHM 1/8W 5% 0805 SMD - MCR10EZHJ514
Order 'res 510k ohm 1/8w 5% 0805 smd - MCR10EZHJ514' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510KADKR-ND.
Send this link via E-Mail
Help With This Screen