RES 4.75M OHM 1/8W 1% 0805 SMD - CRCW08054M75FKTA
| Digi-Key Part Number | CRCW08054M75FKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW08054M75FKTA | |||
| Description | RES 4.75M OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW08054M75FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.75M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW08054M75FKTA CRCW08054M75FKTA |
CRCW08054M75FKTA Specification Sheet
RES 4.75M OHM 1/8W 1% 0805 SMD - CRCW08054M75FKTA (CRCW08054M75FKTA-ND)
Related parts:RES 7.5M OHM 1/8W 5% 0805 SMD - 9C08052A7504JLHFT
Order 'res 7.5m ohm 1/8w 5% 0805 smd - 9C08052A7504JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5MACT-ND.
RES 7.5M OHM 1/8W 5% 0805 SMD - 9C08052A7504JLHFT
Order 'res 7.5m ohm 1/8w 5% 0805 smd - 9C08052A7504JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5MADKR-ND.
RES 7.5M OHM 1/8W 5% 0805 SMD - RC0805JR-077M5L
Order 'res 7.5m ohm 1/8w 5% 0805 smd - RC0805JR-077M5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5MARCT-ND.
RES 7.5M OHM 1/8W 5% 0805 SMD - RC0805JR-077M5L
Order 'res 7.5m ohm 1/8w 5% 0805 smd - RC0805JR-077M5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5MARDKR-ND.
RES 7.5M OHM 1/8W 5% 0805 SMD - RC0805JR-077M5L
Order 'res 7.5m ohm 1/8w 5% 0805 smd - RC0805JR-077M5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.5MARTR-ND.
RES 7.5M OHM 1/8W 5% 0805 SMD - 9C08052A7504JLHFT
Order 'res 7.5m ohm 1/8w 5% 0805 smd - 9C08052A7504JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.5MATR-ND.
RES 7.5M OHM 1/8W 5% 0805 SMD - CRCW08057M50JNEA
Order 'res 7.5m ohm 1/8w 5% 0805 smd - CRCW08057M50JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.5MACT-ND.
RES 7.5M OHM 1/8W 5% 0805 SMD - CRCW08057M50JNEA
Order 'res 7.5m ohm 1/8w 5% 0805 smd - CRCW08057M50JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.5MADKR-ND.
RES 7.5M OHM 1/8W 5% 0805 SMD - CRCW08057M50JNEA
Order 'res 7.5m ohm 1/8w 5% 0805 smd - CRCW08057M50JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-7.5MATR-ND.
RES 4.75M OHM 1/8W 1% 0805 SMD - CRCW08054M75FKTA
Order 'res 4.75m ohm 1/8w 1% 0805 smd - CRCW08054M75FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054M75FKTA-ND.
RES 7.5M OHM 1/8W 5% 0805 SMD - CRCW08057M50JNTA
Order 'res 7.5m ohm 1/8w 5% 0805 smd - CRCW08057M50JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08057M50JNTA-ND.
RES 7.5M OHM 1/8W 5% 0805 SMD - MCR10EZHJ755
Order 'res 7.5m ohm 1/8w 5% 0805 smd - MCR10EZHJ755' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM7.5MACT-ND.
RES 7.5M OHM 1/8W 5% 0805 SMD - MCR10EZHJ755
Order 'res 7.5m ohm 1/8w 5% 0805 smd - MCR10EZHJ755' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM7.5MADKR-ND.
RES 7.5M OHM 1/8W 5% 0805 SMD - MCR10EZHJ755
Order 'res 7.5m ohm 1/8w 5% 0805 smd - MCR10EZHJ755' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM7.5MATR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ACT-ND.
Send this link via E-Mail
Help With This Screen