RES 4.75K OHM 1/8W 1% 0805 SMD - CRCW08054K75FKTA
| Digi-Key Part Number | CRCW08054K75FKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW08054K75FKTA | |||
| Description | RES 4.75K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW08054K75FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.75K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW08054K75FKTA CRCW08054K75FKTA |
CRCW08054K75FKTA Specification Sheet
RES 4.75K OHM 1/8W 1% 0805 SMD - CRCW08054K75FKTA (CRCW08054K75FKTA-ND)
Related parts:RES 75K OHM 1/8W 5% 0805 SMD - 9C08052A7502JLHFT
Order 'res 75k ohm 1/8w 5% 0805 smd - 9C08052A7502JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75KACT-ND.
RES 7.5K OHM 1/8W 5% 0805 SMD - 9C08052A7501JLHFT
Order 'res 7.5k ohm 1/8w 5% 0805 smd - 9C08052A7501JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5KACT-ND.
RES 7.5K OHM 1/8W 5% 0805 SMD - 9C08052A7501JLHFT
Order 'res 7.5k ohm 1/8w 5% 0805 smd - 9C08052A7501JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5KADKR-ND.
RES 75K OHM 1/8W 5% 0805 SMD - 9C08052A7502JLHFT
Order 'res 75k ohm 1/8w 5% 0805 smd - 9C08052A7502JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75KADKR-ND.
RES 75K OHM 1/8W 5% 0805 SMD - RC0805JR-0775KL
Order 'res 75k ohm 1/8w 5% 0805 smd - RC0805JR-0775KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75KARCT-ND.
RES 7.5K OHM 1/8W 5% 0805 SMD - RC0805JR-077K5L
Order 'res 7.5k ohm 1/8w 5% 0805 smd - RC0805JR-077K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5KARCT-ND.
RES 75K OHM 1/8W 5% 0805 SMD - RC0805JR-0775KL
Order 'res 75k ohm 1/8w 5% 0805 smd - RC0805JR-0775KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75KARDKR-ND.
RES 7.5K OHM 1/8W 5% 0805 SMD - RC0805JR-077K5L
Order 'res 7.5k ohm 1/8w 5% 0805 smd - RC0805JR-077K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5KARDKR-ND.
RES 7.5K OHM 1/8W 5% 0805 SMD - RC0805JR-077K5L
Order 'res 7.5k ohm 1/8w 5% 0805 smd - RC0805JR-077K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.5KARTR-ND.
RES 75K OHM 1/8W 5% 0805 SMD - RC0805JR-0775KL
Order 'res 75k ohm 1/8w 5% 0805 smd - RC0805JR-0775KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-75KARTR-ND.
RES 7.5K OHM 1/8W 5% 0805 SMD - 9C08052A7501JLHFT
Order 'res 7.5k ohm 1/8w 5% 0805 smd - 9C08052A7501JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.5KATR-ND.
RES 75K OHM 1/8W 5% 0805 SMD - 9C08052A7502JLHFT
Order 'res 75k ohm 1/8w 5% 0805 smd - 9C08052A7502JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-75KATR-ND.
RES 7.5K OHM 1/8W 5% 0805 SMD - CRCW08057K50JNEA
Order 'res 7.5k ohm 1/8w 5% 0805 smd - CRCW08057K50JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.5KACT-ND.
RES 75K OHM 1/8W 5% 0805 SMD - CRCW080575K0JNEA
Order 'res 75k ohm 1/8w 5% 0805 smd - CRCW080575K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-75KACT-ND.
RES 75K OHM 1/8W 5% 0805 SMD - CRCW080575K0JNEA
Order 'res 75k ohm 1/8w 5% 0805 smd - CRCW080575K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-75KADKR-ND.
Send this link via E-Mail
Help With This Screen