4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08054K70JNTA
RES 4.7K OHM 1/8W 5% 0805 SMD - CRCW08054K70JNTA - Resistors
| Digi-Key Part Number | CRCW08054K70JNTA-ND |
5000 |
.00700 |
Extended Price
35.00 |
| Manufacturer Part Number | CRCW08054K70JNTA | |||
| Description | RES 4.7K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08054K70JNTA
| Technical/Catalog Information | CRCW08054K70JNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW08054K70JNTA CRCW08054K70JNTA |
CRCW08054K70JNTA Specification Sheet
RES 4.7K OHM 1/8W 5% 0805 SMD - CRCW08054K70JNTA (CRCW08054K70JNTA-ND) - Resistors
Related parts 4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08054K70JNTA4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08054K70JNTA
Order 'res 4.7k ohm 1/8w 5% 0805 smd - CRCW08054K70JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054K70JNTA-ND.
4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08054K70JNEA
Order 'res 4.7k ohm 1/8w 5% 0805 smd - CRCW08054K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7KACT-ND.
47.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080547K0JNEA
Order 'res 47k ohm 1/8w 5% 0805 smd - CRCW080547K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47KACT-ND.
47.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080547K0JNEA
Order 'res 47k ohm 1/8w 5% 0805 smd - CRCW080547K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47KADKR-ND.
4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08054K70JNEA
Order 'res 4.7k ohm 1/8w 5% 0805 smd - CRCW08054K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7KADKR-ND.
4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08054K70JNEA
Order 'res 4.7k ohm 1/8w 5% 0805 smd - CRCW08054K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.7KATR-ND.
47.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW080547K0JNEA
Order 'res 47k ohm 1/8w 5% 0805 smd - CRCW080547K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-47KATR-ND.
47.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW080547K0JNTA
Order 'res 47k ohm 1/8w 5% 0805 smd - CRCW080547K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080547K0JNTA-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ACT-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ADKR-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100ATR-ND.
100K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KACT-ND.
100K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KADKR-ND.
100K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KATR-ND.
10.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080510R0JNEA
Order 'res 10 ohm 1/8w 5% 0805 smd - CRCW080510R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10ACT-ND.
Options for 4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08054K70JNTA
Send this link via E-Mail
Help With This Screen
