RES 4.02K OHM 1/8W 1% 0805 SMD - CRCW08054K02FKTA
| Digi-Key Part Number | CRCW08054K02FKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW08054K02FKTA | |||
| Description | RES 4.02K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW08054K02FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.02K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW08054K02FKTA CRCW08054K02FKTA |
CRCW08054K02FKTA Specification Sheet
RES 4.02K OHM 1/8W 1% 0805 SMD - CRCW08054K02FKTA (CRCW08054K02FKTA-ND)
Related parts:RES 4.02K OHM 1/8W 1% 0805 SMD - CRCW08054K02FKTA
Order 'res 4.02k ohm 1/8w 1% 0805 smd - CRCW08054K02FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054K02FKTA-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - CRCW08054K30JNTA
Order 'res 4.3k ohm 1/8w 5% 0805 smd - CRCW08054K30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054K30JNTA-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - CRCW08054K70JNTA
Order 'res 4.7k ohm 1/8w 5% 0805 smd - CRCW08054K70JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054K70JNTA-ND.
RES 4.3M OHM 1/8W 5% 0805 SMD - CRCW08054M30JNTA
Order 'res 4.3m ohm 1/8w 5% 0805 smd - CRCW08054M30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054M30JNTA-ND.
RES 4.7M OHM 1/8W 5% 0805 SMD - CRCW08054M70JNTA
Order 'res 4.7m ohm 1/8w 5% 0805 smd - CRCW08054M70JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054M70JNTA-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - CRCW08054R30JNTA
Order 'res 4.3 ohm 1/8w 5% 0805 smd - CRCW08054R30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054R30JNTA-ND.
RES 4.7 OHM 1/8W 5% 0805 SMD - CRCW08054R70JNTA
Order 'res 4.7 ohm 1/8w 5% 0805 smd - CRCW08054R70JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054R70JNTA-ND.
RES 510K OHM 1/8W 5% 0805 SMD - CRCW0805510KJNTA
Order 'res 510k ohm 1/8w 5% 0805 smd - CRCW0805510KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805510KJNTA-ND.
RES 510 OHM 1/8W 5% 0805 SMD - CRCW0805510RJNTA
Order 'res 510 ohm 1/8w 5% 0805 smd - CRCW0805510RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805510RJNTA-ND.
RES 51K OHM 1/8W 5% 0805 SMD - CRCW080551K0JNTA
Order 'res 51k ohm 1/8w 5% 0805 smd - CRCW080551K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080551K0JNTA-ND.
RES 51 OHM 1/8W 5% 0805 SMD - CRCW080551R0JNTA
Order 'res 51 ohm 1/8w 5% 0805 smd - CRCW080551R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080551R0JNTA-ND.
RES 560K OHM 1/8W 5% 0805 SMD - CRCW0805560KJNTA
Order 'res 560k ohm 1/8w 5% 0805 smd - CRCW0805560KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805560KJNTA-ND.
RES 560 OHM 1/8W 5% 0805 SMD - CRCW0805560RJNTA
Order 'res 560 ohm 1/8w 5% 0805 smd - CRCW0805560RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805560RJNTA-ND.
RES 56K OHM 1/8W 5% 0805 SMD - CRCW080556K0JNTA
Order 'res 56k ohm 1/8w 5% 0805 smd - CRCW080556K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080556K0JNTA-ND.
RES 56 OHM 1/8W 5% 0805 SMD - CRCW080556R0JNTA
Order 'res 56 ohm 1/8w 5% 0805 smd - CRCW080556R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080556R0JNTA-ND.
Send this link via E-Mail
Help With This Screen