RES 470K OHM 1/8W 1% 0805 SMD - CRCW0805470KFKTA - Resistors
| Digi-Key Part Number | CRCW0805470KFKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW0805470KFKTA | |||
| Description | RES 470K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW0805470KFKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 470K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW0805470KFKTA CRCW0805470KFKTA |
CRCW0805470KFKTA Specification Sheet
RES 470K OHM 1/8W 1% 0805 SMD - CRCW0805470KFKTA (CRCW0805470KFKTA-ND) - Resistors
Related parts Resistors:RES 470K OHM 1/8W 5% 0805 SMD - CRCW0805470KJNEA
Order 'res 470k ohm 1/8w 5% 0805 smd - CRCW0805470KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KACT-ND.
RES 470K OHM 1/8W 5% 0805 SMD - CRCW0805470KJNEA
Order 'res 470k ohm 1/8w 5% 0805 smd - CRCW0805470KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KADKR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - CRCW0805470KJNEA
Order 'res 470k ohm 1/8w 5% 0805 smd - CRCW0805470KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470KATR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - CRCW0805470KJNTA
Order 'res 470k ohm 1/8w 5% 0805 smd - CRCW0805470KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805470KJNTA-ND.
RES 47.0K OHM 1/8W 1% 0805 SMD - CRCW080547K0FKTA
Order 'res 47.0k ohm 1/8w 1% 0805 smd - CRCW080547K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080547K0FKTA-ND.
RES 4.70K OHM 1/8W 1% 0805 SMD - CRCW08054K70FKTA
Order 'res 4.70k ohm 1/8w 1% 0805 smd - CRCW08054K70FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08054K70FKTA-ND.
RES 4.70K OHM 1/8W .1% SMD 0805 - 2312 256 74702
Order 'res 4.70k ohm 1/8w .1% smd 0805 - 2312 256 74702' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 74702-ND.
RES 47.0K OHM 1/8W .1% SMD 0805 - 2312 256 74703
Order 'res 47.0k ohm 1/8w .1% smd 0805 - 2312 256 74703' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 74703-ND.
RES 470K OHM 1/8W 5% 0805 SMD - 9C08052A4703JLHFT
Order 'res 470k ohm 1/8w 5% 0805 smd - 9C08052A4703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KACT-ND.
RES 470K OHM 1/8W 5% 0805 SMD - 9C08052A4703JLHFT
Order 'res 470k ohm 1/8w 5% 0805 smd - 9C08052A4703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KADKR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - RC0805JR-07470KL
Order 'res 470k ohm 1/8w 5% 0805 smd - RC0805JR-07470KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KARCT-ND.
RES 470K OHM 1/8W 5% 0805 SMD - RC0805JR-07470KL
Order 'res 470k ohm 1/8w 5% 0805 smd - RC0805JR-07470KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KARDKR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - RC0805JR-07470KL
Order 'res 470k ohm 1/8w 5% 0805 smd - RC0805JR-07470KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470KARTR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - 9C08052A4703JLHFT
Order 'res 470k ohm 1/8w 5% 0805 smd - 9C08052A4703JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470KATR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ACT-ND.
Send this link via E-Mail
Help With This Screen