Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.57K OHM 1/8W 1% 0805 SMD - CRCW08053K57FKTA

Digi-Key Part Number CRCW08053K57FKTA-ND
Price Break
5000
Unit Price
.01000
Extended Price
50.00
Manufacturer Part NumberCRCW08053K57FKTA
DescriptionRES 3.57K OHM 1/8W 1% 0805 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW08053K57FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms3.57K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW08053K57FKTA
CRCW08053K57FKTA

CRCW08053K57FKTA Specification Sheet

Image of RES 3.57K OHM 1/8W 1% 0805 SMD - CRCW08053K57FKTA

RES 3.57K OHM 1/8W 1% 0805 SMD - CRCW08053K57FKTA (CRCW08053K57FKTA-ND)

Related parts:
RES 3.57K OHM 1/8W 1% 0805 SMD - CRCW08053K57FKTA
 Order 'res 3.57k ohm 1/8w 1% 0805 smd - CRCW08053K57FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053K57FKTA-ND.
RES .3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.3 5% R
 Order 'res .3 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.35%R-ND.
RES 3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 3 5% R
 Order 'res 3 ohm 1/8w 5% 0805 smd - RMCF 1/10 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1035%R-ND.
RES 3.6K OHM 1/8W 5% 0805 SMD - CRCW08053K60JNTA
 Order 'res 3.6k ohm 1/8w 5% 0805 smd - CRCW08053K60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053K60JNTA-ND.
RES 3.9K OHM 1/8W 5% 0805 SMD - CRCW08053K90JNTA
 Order 'res 3.9k ohm 1/8w 5% 0805 smd - CRCW08053K90JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053K90JNTA-ND.
RES 3.0M OHM 1/8W 5% 0805 SMD - CRCW08053M00JNTA
 Order 'res 3.0m ohm 1/8w 5% 0805 smd - CRCW08053M00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053M00JNTA-ND.
RES 3.3M OHM 1/8W 5% 0805 SMD - CRCW08053M30JNTA
 Order 'res 3.3m ohm 1/8w 5% 0805 smd - CRCW08053M30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053M30JNTA-ND.
RES 3.6M OHM 1/8W 5% 0805 SMD - CRCW08053M60JNTA
 Order 'res 3.6m ohm 1/8w 5% 0805 smd - CRCW08053M60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053M60JNTA-ND.
RES 3.9M OHM 1/8W 5% 0805 SMD - CRCW08053M90JNTA
 Order 'res 3.9m ohm 1/8w 5% 0805 smd - CRCW08053M90JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053M90JNTA-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - CRCW08053R00JNTA
 Order 'res 3.0 ohm 1/8w 5% 0805 smd - CRCW08053R00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053R00JNTA-ND.
RES 3.3 OHM 1/8W 5% 0805 SMD - CRCW08053R30JNTA
 Order 'res 3.3 ohm 1/8w 5% 0805 smd - CRCW08053R30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053R30JNTA-ND.
RES 3.6 OHM 1/8W 5% 0805 SMD - CRCW08053R60JNTA
 Order 'res 3.6 ohm 1/8w 5% 0805 smd - CRCW08053R60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053R60JNTA-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - CRCW08053R90JNTA
 Order 'res 3.9 ohm 1/8w 5% 0805 smd - CRCW08053R90JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053R90JNTA-ND.
RES 430K OHM 1/8W 5% 0805 SMD - CRCW0805430KJNTA
 Order 'res 430k ohm 1/8w 5% 0805 smd - CRCW0805430KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805430KJNTA-ND.
RES 430 OHM 1/8W 5% 0805 SMD - CRCW0805430RJNTA
 Order 'res 430 ohm 1/8w 5% 0805 smd - CRCW0805430RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805430RJNTA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.57K OHM 1/8W 1% 0805 SMD - CRCW08053K57FKEA Next: RES 3.57K OHM 1/8W 1% 0805 SMD - ERJ-6ENF3571V