Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.30K OHM 1/8W 1% 0805 SMD - CRCW08053K30FKTA

Digi-Key Part Number CRCW08053K30FKTA-ND
Price Break
5000
Unit Price
.01000
Extended Price
50.00
Manufacturer Part NumberCRCW08053K30FKTA
DescriptionRES 3.30K OHM 1/8W 1% 0805 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW08053K30FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms3.30K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW08053K30FKTA
CRCW08053K30FKTA

CRCW08053K30FKTA Specification Sheet

Image of RES 3.30K OHM 1/8W 1% 0805 SMD - CRCW08053K30FKTA

RES 3.30K OHM 1/8W 1% 0805 SMD - CRCW08053K30FKTA (CRCW08053K30FKTA-ND)

Related parts:
RES 30K OHM 1/8W 5% 0805 SMD - 9C08052A3002JLHFT
 Order 'res 30k ohm 1/8w 5% 0805 smd - 9C08052A3002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KACT-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - 9C08052A3001JLHFT
 Order 'res 3.0k ohm 1/8w 5% 0805 smd - 9C08052A3001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KACT-ND.
RES 30K OHM 1/8W 5% 0805 SMD - 9C08052A3002JLHFT
 Order 'res 30k ohm 1/8w 5% 0805 smd - 9C08052A3002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KADKR-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - 9C08052A3001JLHFT
 Order 'res 3.0k ohm 1/8w 5% 0805 smd - 9C08052A3001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KADKR-ND.
RES 30K OHM 1/8W 5% 0805 SMD - RC0805JR-0730KL
 Order 'res 30k ohm 1/8w 5% 0805 smd - RC0805JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KARCT-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - RC0805JR-073KL
 Order 'res 3.0k ohm 1/8w 5% 0805 smd - RC0805JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KARCT-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - RC0805JR-073KL
 Order 'res 3.0k ohm 1/8w 5% 0805 smd - RC0805JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KARDKR-ND.
RES 30K OHM 1/8W 5% 0805 SMD - RC0805JR-0730KL
 Order 'res 30k ohm 1/8w 5% 0805 smd - RC0805JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KARDKR-ND.
RES 30K OHM 1/8W 5% 0805 SMD - RC0805JR-0730KL
 Order 'res 30k ohm 1/8w 5% 0805 smd - RC0805JR-0730KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30KARTR-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - RC0805JR-073KL
 Order 'res 3.0k ohm 1/8w 5% 0805 smd - RC0805JR-073KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0KARTR-ND.
RES 30K OHM 1/8W 5% 0805 SMD - 9C08052A3002JLHFT
 Order 'res 30k ohm 1/8w 5% 0805 smd - 9C08052A3002JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30KATR-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - 9C08052A3001JLHFT
 Order 'res 3.0k ohm 1/8w 5% 0805 smd - 9C08052A3001JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0KATR-ND.
RES 30K OHM 1/8W 5% 0805 SMD - CRCW080530K0JNEA
 Order 'res 30k ohm 1/8w 5% 0805 smd - CRCW080530K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30KACT-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - CRCW08053K00JNEA
 Order 'res 3.0k ohm 1/8w 5% 0805 smd - CRCW08053K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0KACT-ND.
RES 30K OHM 1/8W 5% 0805 SMD - CRCW080530K0JNEA
 Order 'res 30k ohm 1/8w 5% 0805 smd - CRCW080530K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30KADKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.30K OHM 1/8W 1% 0805 SMD - CRCW08053K30FKEA Next: RES 3.30K OHM 1/8W 1% 0805 SMD - ERJ-6ENF3301V