RES 332 OHM 1/8W 1% 0805 SMD - CRCW0805332RFKTA - Resistors
332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805332RFKTA
| Digi-Key Part Number | CRCW0805332RFKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW0805332RFKTA | |||
| Description | RES 332 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805332RFKTA
| Technical/Catalog Information | CRCW0805332RFKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 332 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW0805332RFKTA CRCW0805332RFKTA |
CRCW0805332RFKTA Specification Sheet
RES 332 OHM 1/8W 1% 0805 SMD - CRCW0805332RFKTA (CRCW0805332RFKTA-ND) - Resistors
Related parts 332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805332RFKTARES 332 OHM 1/8W 1% 0805 SMD - CRCW0805332RFKTA
Order 'res 332 ohm 1/8w 1% 0805 smd - CRCW0805332RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805332RFKTA-ND.
RES 332 OHM 1/8W 1% 0805 SMD - CRCW0805332RFKEA
Order 'res 332 ohm 1/8w 1% 0805 smd - CRCW0805332RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-332CCT-ND.
RES 3.32 OHM 1/8W 1% 0805 SMD - CRCW08053R32FNEA
Order 'res 3.32 ohm 1/8w 1% 0805 smd - CRCW08053R32FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.32CCT-ND.
RES 33.2 OHM 1/8W 1% 0805 SMD - CRCW080533R2FKEA
Order 'res 33.2 ohm 1/8w 1% 0805 smd - CRCW080533R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33.2CCT-ND.
RES 332 OHM 1/8W 1% 0805 SMD - CRCW0805332RFKEA
Order 'res 332 ohm 1/8w 1% 0805 smd - CRCW0805332RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-332CDKR-ND.
RES 3.32 OHM 1/8W 1% 0805 SMD - CRCW08053R32FNEA
Order 'res 3.32 ohm 1/8w 1% 0805 smd - CRCW08053R32FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.32CDKR-ND.
RES 33.2 OHM 1/8W 1% 0805 SMD - CRCW080533R2FKEA
Order 'res 33.2 ohm 1/8w 1% 0805 smd - CRCW080533R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33.2CDKR-ND.
RES 332 OHM 1/8W 1% 0805 SMD - CRCW0805332RFKEA
Order 'res 332 ohm 1/8w 1% 0805 smd - CRCW0805332RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-332CTR-ND.
RES 3.32 OHM 1/8W 1% 0805 SMD - CRCW08053R32FNEA
Order 'res 3.32 ohm 1/8w 1% 0805 smd - CRCW08053R32FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.32CTR-ND.
RES 33.2 OHM 1/8W 1% 0805 SMD - CRCW080533R2FKEA
Order 'res 33.2 ohm 1/8w 1% 0805 smd - CRCW080533R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-33.2CTR-ND.
RES 33.2 OHM 1/8W 1% 0805 SMD - CRCW080533R2FKTA
Order 'res 33.2 ohm 1/8w 1% 0805 smd - CRCW080533R2FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080533R2FKTA-ND.
RES 3.32 OHM 1/8W 1% 0805 SMD - CRCW08053R32FNTA
Order 'res 3.32 ohm 1/8w 1% 0805 smd - CRCW08053R32FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053R32FNTA-ND.
RES 3.32 OHM 1/8W 1% 0805 SMD - CRCW08053R32FKEA
Order 'res 3.32 ohm 1/8w 1% 0805 smd - CRCW08053R32FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.32CCCT-ND.
RES 3.32 OHM 1/8W 1% 0805 SMD - CRCW08053R32FKEA
Order 'res 3.32 ohm 1/8w 1% 0805 smd - CRCW08053R32FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.32CCDKR-ND.
RES 3.32 OHM 1/8W 1% 0805 SMD - CRCW08053R32FKEA
Order 'res 3.32 ohm 1/8w 1% 0805 smd - CRCW08053R32FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.32CCTR-ND.
Options for 332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805332RFKTA
Send this link via E-Mail
Help With This Screen
