RES 30K OHM 1/8W 5% 0805 SMD - CRCW080530K0JNTA - Resistors
| Digi-Key Part Number | CRCW080530K0JNTA-ND |
5000 |
.00700 |
Extended Price
35.00 |
| Manufacturer Part Number | CRCW080530K0JNTA | |||
| Description | RES 30K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW080530K0JNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW080530K0JNTA CRCW080530K0JNTA |
CRCW080530K0JNTA Specification Sheet
RES 30K OHM 1/8W 5% 0805 SMD - CRCW080530K0JNTA (CRCW080530K0JNTA-ND) - Resistors
Related parts Resistors:RES 30K OHM 1/8W 5% 0805 SMD - CRCW080530K0JNTA
Order 'res 30k ohm 1/8w 5% 0805 smd - CRCW080530K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080530K0JNTA-ND.
RES 30K OHM 1/8W 5% 0805 SMD - CRCW080530K0JNEA
Order 'res 30k ohm 1/8w 5% 0805 smd - CRCW080530K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30KACT-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - CRCW08053K00JNEA
Order 'res 3.0k ohm 1/8w 5% 0805 smd - CRCW08053K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0KACT-ND.
RES 30K OHM 1/8W 5% 0805 SMD - CRCW080530K0JNEA
Order 'res 30k ohm 1/8w 5% 0805 smd - CRCW080530K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30KADKR-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - CRCW08053K00JNEA
Order 'res 3.0k ohm 1/8w 5% 0805 smd - CRCW08053K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0KADKR-ND.
RES 30K OHM 1/8W 5% 0805 SMD - CRCW080530K0JNEA
Order 'res 30k ohm 1/8w 5% 0805 smd - CRCW080530K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-30KATR-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - CRCW08053K00JNEA
Order 'res 3.0k ohm 1/8w 5% 0805 smd - CRCW08053K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.0KATR-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - CRCW08053K00JNTA
Order 'res 3.0k ohm 1/8w 5% 0805 smd - CRCW08053K00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053K00JNTA-ND.
RES 30K OHM 1/8W 5% 0805 SMD - 9C08052A3002JLHFT
Order 'res 30k ohm 1/8w 5% 0805 smd - 9C08052A3002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KACT-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - 9C08052A3001JLHFT
Order 'res 3.0k ohm 1/8w 5% 0805 smd - 9C08052A3001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KACT-ND.
RES 30K OHM 1/8W 5% 0805 SMD - 9C08052A3002JLHFT
Order 'res 30k ohm 1/8w 5% 0805 smd - 9C08052A3002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KADKR-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - 9C08052A3001JLHFT
Order 'res 3.0k ohm 1/8w 5% 0805 smd - 9C08052A3001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KADKR-ND.
RES 30K OHM 1/8W 5% 0805 SMD - RC0805JR-0730KL
Order 'res 30k ohm 1/8w 5% 0805 smd - RC0805JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KARCT-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - RC0805JR-073KL
Order 'res 3.0k ohm 1/8w 5% 0805 smd - RC0805JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KARCT-ND.
RES 3.0K OHM 1/8W 5% 0805 SMD - RC0805JR-073KL
Order 'res 3.0k ohm 1/8w 5% 0805 smd - RC0805JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KARDKR-ND.
Send this link via E-Mail
Help With This Screen