RES 24 OHM 1/8W 5% 0805 SMD - CRCW080524R0JNTA - Resistors
| Digi-Key Part Number | CRCW080524R0JNTA-ND |
5000 |
.00700 |
Extended Price
35.00 |
| Manufacturer Part Number | CRCW080524R0JNTA | |||
| Description | RES 24 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW080524R0JNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 24.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW080524R0JNTA CRCW080524R0JNTA |
CRCW080524R0JNTA Specification Sheet
RES 24 OHM 1/8W 5% 0805 SMD - CRCW080524R0JNTA (CRCW080524R0JNTA-ND) - Resistors
Related parts Resistors:RES 24 OHM 1/8W 5% 0805 SMD - CRCW080524R0JNTA
Order 'res 24 ohm 1/8w 5% 0805 smd - CRCW080524R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080524R0JNTA-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - CRCW08052R40JNEA
Order 'res 2.4 ohm 1/8w 5% 0805 smd - CRCW08052R40JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4ACT-ND.
RES 24 OHM 1/8W 5% 0805 SMD - CRCW080524R0JNEA
Order 'res 24 ohm 1/8w 5% 0805 smd - CRCW080524R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24ACT-ND.
RES 24 OHM 1/8W 5% 0805 SMD - CRCW080524R0JNEA
Order 'res 24 ohm 1/8w 5% 0805 smd - CRCW080524R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24ADKR-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - CRCW08052R40JNEA
Order 'res 2.4 ohm 1/8w 5% 0805 smd - CRCW08052R40JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4ADKR-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - CRCW08052R40JNEA
Order 'res 2.4 ohm 1/8w 5% 0805 smd - CRCW08052R40JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.4ATR-ND.
RES 24 OHM 1/8W 5% 0805 SMD - CRCW080524R0JNEA
Order 'res 24 ohm 1/8w 5% 0805 smd - CRCW080524R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-24ATR-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - CRCW08052R40JNTA
Order 'res 2.4 ohm 1/8w 5% 0805 smd - CRCW08052R40JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08052R40JNTA-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - 9C08052A2R40JGHFT
Order 'res 2.4 ohm 1/8w 5% 0805 smd - 9C08052A2R40JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4ACT-ND.
RES 24 OHM 1/8W 5% 0805 SMD - 9C08052A24R0JLHFT
Order 'res 24 ohm 1/8w 5% 0805 smd - 9C08052A24R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24ACT-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - 9C08052A2R40JGHFT
Order 'res 2.4 ohm 1/8w 5% 0805 smd - 9C08052A2R40JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4ADKR-ND.
RES 24 OHM 1/8W 5% 0805 SMD - 9C08052A24R0JLHFT
Order 'res 24 ohm 1/8w 5% 0805 smd - 9C08052A24R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24ADKR-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - RC0805JR-072R4L
Order 'res 2.4 ohm 1/8w 5% 0805 smd - RC0805JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4ARCT-ND.
RES 24 OHM 1/8W 5% 0805 SMD - RC0805JR-0724RL
Order 'res 24 ohm 1/8w 5% 0805 smd - RC0805JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24ARCT-ND.
RES 2.4 OHM 1/8W 5% 0805 SMD - RC0805JR-072R4L
Order 'res 2.4 ohm 1/8w 5% 0805 smd - RC0805JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4ARDKR-ND.
Send this link via E-Mail
Help With This Screen