Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.5 OHM 1/8W 5% 0805 SMD - CRCW08051R50JNTA - Resistors

Digi-Key Part Number CRCW08051R50JNTA-ND
Price Break
5000
Unit Price
.00700
Extended Price
35.00
Manufacturer Part NumberCRCW08051R50JNTA
DescriptionRES 1.5 OHM 1/8W 5% 0805 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW08051R50JNTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.50
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW08051R50JNTA
CRCW08051R50JNTA

CRCW08051R50JNTA Specification Sheet

Image of RES 1.5 OHM 1/8W 5% 0805 SMD - CRCW08051R50JNTA

RES 1.5 OHM 1/8W 5% 0805 SMD - CRCW08051R50JNTA (CRCW08051R50JNTA-ND) - Resistors

Related parts Resistors:
RES 1.5 OHM 1/8W 5% 0805 SMD - CRCW08051R50JNTA
 Order 'res 1.5 ohm 1/8w 5% 0805 smd - CRCW08051R50JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R50JNTA-ND.
RES 100K OHM 1/8W .05% 0805 SMD - RT0805WRB07100KL
 Order 'res 100k ohm 1/8w .05% 0805 smd - RT0805WRB07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07100KL-ND.
RES 100 OHM 1/8W .05% 0805 SMD - RT0805WRB07100RL
 Order 'res 100 ohm 1/8w .05% 0805 smd - RT0805WRB07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07100RL-ND.
RES 10K OHM 1/8W .05% 0805 SMD - RT0805WRB0710KL
 Order 'res 10k ohm 1/8w .05% 0805 smd - RT0805WRB0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0710KL-ND.
RES 110K OHM 1/8W .05% 0805 SMD - RT0805WRB07110KL
 Order 'res 110k ohm 1/8w .05% 0805 smd - RT0805WRB07110KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07110KL-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RT0805WRB07110RL
 Order 'res 110 ohm 1/8w .05% 0805 smd - RT0805WRB07110RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07110RL-ND.
RES 11K OHM 1/8W .05% 0805 SMD - RT0805WRB0711KL
 Order 'res 11k ohm 1/8w .05% 0805 smd - RT0805WRB0711KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0711KL-ND.
RES 120K OHM 1/8W .05% 0805 SMD - RT0805WRB07120KL
 Order 'res 120k ohm 1/8w .05% 0805 smd - RT0805WRB07120KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07120KL-ND.
RES 120 OHM 1/8W .05% 0805 SMD - RT0805WRB07120RL
 Order 'res 120 ohm 1/8w .05% 0805 smd - RT0805WRB07120RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07120RL-ND.
RES 12K OHM 1/8W .05% 0805 SMD - RT0805WRB0712KL
 Order 'res 12k ohm 1/8w .05% 0805 smd - RT0805WRB0712KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0712KL-ND.
RES 130K OHM 1/8W .05% 0805 SMD - RT0805WRB07130KL
 Order 'res 130k ohm 1/8w .05% 0805 smd - RT0805WRB07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07130KL-ND.
RES 130 OHM 1/8W .05% 0805 SMD - RT0805WRB07130RL
 Order 'res 130 ohm 1/8w .05% 0805 smd - RT0805WRB07130RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07130RL-ND.
RES 13K OHM 1/8W .05% 0805 SMD - RT0805WRB0713KL
 Order 'res 13k ohm 1/8w .05% 0805 smd - RT0805WRB0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB0713KL-ND.
RES 150K OHM 1/8W .05% 0805 SMD - RT0805WRB07150KL
 Order 'res 150k ohm 1/8w .05% 0805 smd - RT0805WRB07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07150KL-ND.
RES 150 OHM 1/8W .05% 0805 SMD - RT0805WRB07150RL
 Order 'res 150 ohm 1/8w .05% 0805 smd - RT0805WRB07150RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07150RL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.5 OHM 1/8W 5% 0805 SMD - CRCW08051R50JNEA Next: RES 1.5 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ1R5V