RES 1.6M OHM 1/8W 5% 0805 SMD - CRCW08051M60JNTA - Resistors
| Digi-Key Part Number | CRCW08051M60JNTA-ND |
5000 |
.00700 |
Extended Price
35.00 |
| Manufacturer Part Number | CRCW08051M60JNTA | |||
| Description | RES 1.6M OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW08051M60JNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.60M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW08051M60JNTA CRCW08051M60JNTA |
CRCW08051M60JNTA Specification Sheet
RES 1.6M OHM 1/8W 5% 0805 SMD - CRCW08051M60JNTA (CRCW08051M60JNTA-ND) - Resistors
Related parts Resistors:RES 1.6M OHM 1/8W 5% 0805 SMD - CRCW08051M60JNTA
Order 'res 1.6m ohm 1/8w 5% 0805 smd - CRCW08051M60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051M60JNTA-ND.
RES 1.8M OHM 1/8W 5% 0805 SMD - CRCW08051M80JNTA
Order 'res 1.8m ohm 1/8w 5% 0805 smd - CRCW08051M80JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051M80JNTA-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - CRCW08051R00JNTA
Order 'res 1.0 ohm 1/8w 5% 0805 smd - CRCW08051R00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R00JNTA-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - CRCW08051R10JNTA
Order 'res 1.1 ohm 1/8w 5% 0805 smd - CRCW08051R10JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R10JNTA-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - CRCW08051R20JNTA
Order 'res 1.2 ohm 1/8w 5% 0805 smd - CRCW08051R20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R20JNTA-ND.
RES 1.3 OHM 1/8W 5% 0805 SMD - CRCW08051R30JNTA
Order 'res 1.3 ohm 1/8w 5% 0805 smd - CRCW08051R30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R30JNTA-ND.
RES 1.5 OHM 1/8W 5% 0805 SMD - CRCW08051R50JNTA
Order 'res 1.5 ohm 1/8w 5% 0805 smd - CRCW08051R50JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R50JNTA-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - CRCW08051R60JNTA
Order 'res 1.6 ohm 1/8w 5% 0805 smd - CRCW08051R60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R60JNTA-ND.
RES 1.8 OHM 1/8W 5% 0805 SMD - CRCW08051R80JNTA
Order 'res 1.8 ohm 1/8w 5% 0805 smd - CRCW08051R80JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R80JNTA-ND.
RES 200K OHM 1/8W 5% 0805 SMD - CRCW0805200KJNTA
Order 'res 200k ohm 1/8w 5% 0805 smd - CRCW0805200KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805200KJNTA-ND.
RES 200 OHM 1/8W 5% 0805 SMD - CRCW0805200RJNTA
Order 'res 200 ohm 1/8w 5% 0805 smd - CRCW0805200RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805200RJNTA-ND.
RES 20K OHM 1/8W 5% 0805 SMD - CRCW080520K0JNTA
Order 'res 20k ohm 1/8w 5% 0805 smd - CRCW080520K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080520K0JNTA-ND.
RES 20 OHM 1/8W 5% 0805 SMD - CRCW080520R0JNTA
Order 'res 20 ohm 1/8w 5% 0805 smd - CRCW080520R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080520R0JNTA-ND.
RES 220K OHM 1/8W 5% 0805 SMD - CRCW0805220KJNTA
Order 'res 220k ohm 1/8w 5% 0805 smd - CRCW0805220KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805220KJNTA-ND.
RES 220 OHM 1/8W 5% 0805 SMD - CRCW0805220RJNTA
Order 'res 220 ohm 1/8w 5% 0805 smd - CRCW0805220RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805220RJNTA-ND.
Send this link via E-Mail
Help With This Screen