Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.1M OHM 1/8W 5% 0805 SMD - CRCW08051M10JNTA

Digi-Key Part Number CRCW08051M10JNTA-ND
Price Break
5000
Unit Price
.00700
Extended Price
35.00
Manufacturer Part NumberCRCW08051M10JNTA
DescriptionRES 1.1M OHM 1/8W 5% 0805 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW08051M10JNTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.10M
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW08051M10JNTA
CRCW08051M10JNTA

CRCW08051M10JNTA Specification Sheet

Image of RES 1.1M OHM 1/8W 5% 0805 SMD - CRCW08051M10JNTA

RES 1.1M OHM 1/8W 5% 0805 SMD - CRCW08051M10JNTA (CRCW08051M10JNTA-ND)

Related parts:
RES 1.1M OHM 1/8W 5% 0805 SMD - CRCW08051M10JNTA
 Order 'res 1.1m ohm 1/8w 5% 0805 smd - CRCW08051M10JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051M10JNTA-ND.
RES 1M OHM 1/8W 5% 0805 SMD - RMCF 1/10 1M 5% G
 Order 'res 1m ohm 1/8w 5% 0805 smd - RMCF 1/10 1M 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101M5%G-ND.
RES 1M OHM 1/8W 5% 0805 SMD - RMCF 1/10 1M 5% R
 Order 'res 1m ohm 1/8w 5% 0805 smd - RMCF 1/10 1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101M5%R-ND.
RES 1.2M OHM 1/8W 5% 0805 SMD - CRCW08051M20JNTA
 Order 'res 1.2m ohm 1/8w 5% 0805 smd - CRCW08051M20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051M20JNTA-ND.
RES 1.3M OHM 1/8W 5% 0805 SMD - CRCW08051M30JNTA
 Order 'res 1.3m ohm 1/8w 5% 0805 smd - CRCW08051M30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051M30JNTA-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - CRCW08051M50JNTA
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - CRCW08051M50JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051M50JNTA-ND.
RES 1.6M OHM 1/8W 5% 0805 SMD - CRCW08051M60JNTA
 Order 'res 1.6m ohm 1/8w 5% 0805 smd - CRCW08051M60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051M60JNTA-ND.
RES 1.8M OHM 1/8W 5% 0805 SMD - CRCW08051M80JNTA
 Order 'res 1.8m ohm 1/8w 5% 0805 smd - CRCW08051M80JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051M80JNTA-ND.
RES 1.0 OHM 1/8W 5% 0805 SMD - CRCW08051R00JNTA
 Order 'res 1.0 ohm 1/8w 5% 0805 smd - CRCW08051R00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R00JNTA-ND.
RES 1.1 OHM 1/8W 5% 0805 SMD - CRCW08051R10JNTA
 Order 'res 1.1 ohm 1/8w 5% 0805 smd - CRCW08051R10JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R10JNTA-ND.
RES 1.2 OHM 1/8W 5% 0805 SMD - CRCW08051R20JNTA
 Order 'res 1.2 ohm 1/8w 5% 0805 smd - CRCW08051R20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R20JNTA-ND.
RES 1.3 OHM 1/8W 5% 0805 SMD - CRCW08051R30JNTA
 Order 'res 1.3 ohm 1/8w 5% 0805 smd - CRCW08051R30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R30JNTA-ND.
RES 1.5 OHM 1/8W 5% 0805 SMD - CRCW08051R50JNTA
 Order 'res 1.5 ohm 1/8w 5% 0805 smd - CRCW08051R50JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R50JNTA-ND.
RES 1.6 OHM 1/8W 5% 0805 SMD - CRCW08051R60JNTA
 Order 'res 1.6 ohm 1/8w 5% 0805 smd - CRCW08051R60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R60JNTA-ND.
RES 1.8 OHM 1/8W 5% 0805 SMD - CRCW08051R80JNTA
 Order 'res 1.8 ohm 1/8w 5% 0805 smd - CRCW08051R80JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051R80JNTA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.1M OHM 1/8W 5% 0805 SMD - CRCW08051M10JNEA Next: RES 1.1M OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ115V