RES 1.07M OHM 1/8W 1% 0805 SMD - CRCW08051M07FKTA - Resistors
| Digi-Key Part Number | CRCW08051M07FKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW08051M07FKTA | |||
| Description | RES 1.07M OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW08051M07FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.07M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW08051M07FKTA CRCW08051M07FKTA |
CRCW08051M07FKTA Specification Sheet
RES 1.07M OHM 1/8W 1% 0805 SMD - CRCW08051M07FKTA (CRCW08051M07FKTA-ND) - Resistors
Related parts Resistors:RES 1.07M OHM 1/8W 1% 0805 SMD - CRCW08051M07FKTA
Order 'res 1.07m ohm 1/8w 1% 0805 smd - CRCW08051M07FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051M07FKTA-ND.
RES .1 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.1 5% R
Order 'res .1 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.15%R-ND.
RES .15 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.15 5% R
Order 'res .15 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.155%R-ND.
RES .22 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.22 5% R
Order 'res .22 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.225%R-ND.
RES .3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.3 5% R
Order 'res .3 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.35%R-ND.
RES .47 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.47 5% R
Order 'res .47 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.475%R-ND.
RES .56 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.56 5% R
Order 'res .56 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.565%R-ND.
RES .68 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.68 5% R
Order 'res .68 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.685%R-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.1K 5% R
Order 'res 1.1k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.1K5%R-ND.
RES 1.2K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.2K 5% R
Order 'res 1.2k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.2K5%R-ND.
RES 1.2M OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.2M 5% R
Order 'res 1.2m ohm 1/8w 5% 0805 smd - RMCF 1/10 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.2M5%R-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.3K 5% R
Order 'res 1.3k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.3K5%R-ND.
RES 1.3M OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.3M 5% R
Order 'res 1.3m ohm 1/8w 5% 0805 smd - RMCF 1/10 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.3M5%R-ND.
RES 1.5 OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.5 5% R
Order 'res 1.5 ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.55%R-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.5K 5% R
Order 'res 1.5k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.5K5%R-ND.
Send this link via E-Mail
Help With This Screen