CAP CERM 10PF 50V AXIAL - UP050CH100J-A-B
| Digi-Key Part Number | UP050CH100J-A-B-ND |
4000 |
.01505 |
Extended Price
60.20 |
| Manufacturer Part Number | UP050CH100J-A-B | |||
| Description | CAP CERM 10PF 50V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP050CH100J-A-B |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Capacitance | 10.000 pF [Typ] |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Packaging | Tape & Reel |
| Manufacturer Size Code | Axial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP050CH100J A B UP050CH100JAB |
UP050CH100J-A-B Specification Sheet
CAP CERM 10PF 50V AXIAL - UP050CH100J-A-B (UP050CH100J-A-B-ND)
Related parts:CAP CERM 10PF 50V AXIAL - UP050CH100J-A-B
Order 'cap cerm 10pf 50v axial - UP050CH100J-A-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH100J-A-B-ND.
CAP CERM 10PF 50V AXIAL - UP050CH100J-B-B
Order 'cap cerm 10pf 50v axial - UP050CH100J-B-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH100J-B-B-ND.
CAP CERM 10PF 50V AXIAL - UP050CH100J-KEC
Order 'cap cerm 10pf 50v axial - UP050CH100J-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH100J-KEC-ND.
CAP CERM 10PF 50V AXIAL - UP050CH100J-KFC
Order 'cap cerm 10pf 50v axial - UP050CH100J-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH100J-KFC-ND.
CAP CERM 10PF 50V AXIAL - UP050CH100J-NAC
Order 'cap cerm 10pf 50v axial - UP050CH100J-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH100J-NAC-ND.
CAP CERM 1.0PF 50V AXIAL - UP050CH010M-B-B
Order 'cap cerm 1.0pf 50v axial - UP050CH010M-B-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH010M-B-B-ND.
CAP CERM 1.0PF 50V AXIAL - UP050CH010M-KEC
Order 'cap cerm 1.0pf 50v axial - UP050CH010M-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH010M-KEC-ND.
CAP CERM 1.0PF 50V AXIAL - UP050CH010M-KFC
Order 'cap cerm 1.0pf 50v axial - UP050CH010M-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH010M-KFC-ND.
CAP CERM 1.0PF 50V AXIAL - UP050CH010M-NAC
Order 'cap cerm 1.0pf 50v axial - UP050CH010M-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH010M-NAC-ND.
CAP CERM 1.0PF 50V AXIAL - UP050RH010M-A-B
Order 'cap cerm 1.0pf 50v axial - UP050RH010M-A-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH010M-A-B-ND.
CAP CERM 1.0PF 50V AXIAL - UP050RH010M-B-B
Order 'cap cerm 1.0pf 50v axial - UP050RH010M-B-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH010M-B-B-ND.
CAP CERM 1.0PF 50V AXIAL - UP050RH010M-KEC
Order 'cap cerm 1.0pf 50v axial - UP050RH010M-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH010M-KEC-ND.
CAP CERM 1.0PF 50V AXIAL - UP050RH010M-KFC
Order 'cap cerm 1.0pf 50v axial - UP050RH010M-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH010M-KFC-ND.
CAP CERM 1.0PF 50V AXIAL - UP050RH010M-NAC
Order 'cap cerm 1.0pf 50v axial - UP050RH010M-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH010M-NAC-ND.
CAP CERM 10PF 50V AXIAL - UP050RH100J-A-B
Order 'cap cerm 10pf 50v axial - UP050RH100J-A-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH100J-A-B-ND.
Send this link via E-Mail
Help With This Screen