Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 16K OHM 1/8W 5% 0805 SMD - CRCW080516K0JNTA - Resistors

Digi-Key Part Number CRCW080516K0JNTA-ND
Price Break
5000
Unit Price
.00700
Extended Price
35.00
Manufacturer Part NumberCRCW080516K0JNTA
DescriptionRES 16K OHM 1/8W 5% 0805 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW080516K0JNTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms16.0K
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW080516K0JNTA
CRCW080516K0JNTA

CRCW080516K0JNTA Specification Sheet

Image of RES 16K OHM 1/8W 5% 0805 SMD - CRCW080516K0JNTA

RES 16K OHM 1/8W 5% 0805 SMD - CRCW080516K0JNTA (CRCW080516K0JNTA-ND) - Resistors

Related parts Resistors:
RES 16K OHM 1/8W 5% 0805 SMD - CRCW080516K0JNTA
 Order 'res 16k ohm 1/8w 5% 0805 smd - CRCW080516K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080516K0JNTA-ND.
RES 16K OHM 1/8W 5% 0805 SMD - CRCW080516K0JNEA
 Order 'res 16k ohm 1/8w 5% 0805 smd - CRCW080516K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16KACT-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - CRCW08051K60JNEA
 Order 'res 1.6k ohm 1/8w 5% 0805 smd - CRCW08051K60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.6KACT-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - CRCW08051K60JNEA
 Order 'res 1.6k ohm 1/8w 5% 0805 smd - CRCW08051K60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.6KADKR-ND.
RES 16K OHM 1/8W 5% 0805 SMD - CRCW080516K0JNEA
 Order 'res 16k ohm 1/8w 5% 0805 smd - CRCW080516K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16KADKR-ND.
RES 16K OHM 1/8W 5% 0805 SMD - CRCW080516K0JNEA
 Order 'res 16k ohm 1/8w 5% 0805 smd - CRCW080516K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-16KATR-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - CRCW08051K60JNEA
 Order 'res 1.6k ohm 1/8w 5% 0805 smd - CRCW08051K60JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.6KATR-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - CRCW08051K60JNTA
 Order 'res 1.6k ohm 1/8w 5% 0805 smd - CRCW08051K60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051K60JNTA-ND.
RES 16K OHM 1/8W 5% 0805 SMD - 9C08052A1602JLHFT
 Order 'res 16k ohm 1/8w 5% 0805 smd - 9C08052A1602JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16KACT-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - 9C08052A1601JLHFT
 Order 'res 1.6k ohm 1/8w 5% 0805 smd - 9C08052A1601JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6KACT-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - 9C08052A1601JLHFT
 Order 'res 1.6k ohm 1/8w 5% 0805 smd - 9C08052A1601JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6KADKR-ND.
RES 16K OHM 1/8W 5% 0805 SMD - 9C08052A1602JLHFT
 Order 'res 16k ohm 1/8w 5% 0805 smd - 9C08052A1602JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16KADKR-ND.
RES 16K OHM 1/8W 5% 0805 SMD - RC0805JR-0716KL
 Order 'res 16k ohm 1/8w 5% 0805 smd - RC0805JR-0716KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16KARCT-ND.
RES 1.6K OHM 1/8W 5% 0805 SMD - RC0805JR-071K6L
 Order 'res 1.6k ohm 1/8w 5% 0805 smd - RC0805JR-071K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6KARCT-ND.
RES 16K OHM 1/8W 5% 0805 SMD - RC0805JR-0716KL
 Order 'res 16k ohm 1/8w 5% 0805 smd - RC0805JR-0716KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16KARDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 16K OHM 1/8W 5% 0805 SMD - CRCW080516K0JNEA Next: RES 16K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ163V