Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 160K OHM 1/8W 1% 0805 SMD - CRCW0805160KFKTA - Resistors

Digi-Key Part Number CRCW0805160KFKTA-ND
Price Break
5000
Unit Price
.01000
Extended Price
50.00
Manufacturer Part NumberCRCW0805160KFKTA
DescriptionRES 160K OHM 1/8W 1% 0805 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW0805160KFKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms160K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW0805160KFKTA
CRCW0805160KFKTA

CRCW0805160KFKTA Specification Sheet

Image of RES 160K OHM 1/8W 1% 0805 SMD - CRCW0805160KFKTA

RES 160K OHM 1/8W 1% 0805 SMD - CRCW0805160KFKTA (CRCW0805160KFKTA-ND) - Resistors

Related parts Resistors:
RES 160K OHM 1/8W 5% 0805 SMD - CRCW0805160KJNEA
 Order 'res 160k ohm 1/8w 5% 0805 smd - CRCW0805160KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-160KACT-ND.
RES 160K OHM 1/8W 5% 0805 SMD - CRCW0805160KJNEA
 Order 'res 160k ohm 1/8w 5% 0805 smd - CRCW0805160KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-160KADKR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - CRCW0805160KJNEA
 Order 'res 160k ohm 1/8w 5% 0805 smd - CRCW0805160KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-160KATR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - CRCW0805160KJNTA
 Order 'res 160k ohm 1/8w 5% 0805 smd - CRCW0805160KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805160KJNTA-ND.
RES 16.0K OHM 1/8W 1% 0805 SMD - CRCW080516K0FKTA
 Order 'res 16.0k ohm 1/8w 1% 0805 smd - CRCW080516K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080516K0FKTA-ND.
RES 1.60K OHM 1/8W 1% 0805 SMD - CRCW08051K60FKTA
 Order 'res 1.60k ohm 1/8w 1% 0805 smd - CRCW08051K60FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051K60FKTA-ND.
RES 1.60K OHM 1/8W .1% SMD 0805 - 2312 256 71602
 Order 'res 1.60k ohm 1/8w .1% smd 0805 - 2312 256 71602' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71602-ND.
RES 16.0K OHM 1/8W .1% SMD 0805 - 2312 256 71603
 Order 'res 16.0k ohm 1/8w .1% smd 0805 - 2312 256 71603' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71603-ND.
RES 160K OHM 1/8W 5% 0805 SMD - 9C08052A1603JLHFT
 Order 'res 160k ohm 1/8w 5% 0805 smd - 9C08052A1603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KACT-ND.
RES 160K OHM 1/8W 5% 0805 SMD - 9C08052A1603JLHFT
 Order 'res 160k ohm 1/8w 5% 0805 smd - 9C08052A1603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KADKR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - RC0805JR-07160KL
 Order 'res 160k ohm 1/8w 5% 0805 smd - RC0805JR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KARCT-ND.
RES 160K OHM 1/8W 5% 0805 SMD - RC0805JR-07160KL
 Order 'res 160k ohm 1/8w 5% 0805 smd - RC0805JR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KARDKR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - RC0805JR-07160KL
 Order 'res 160k ohm 1/8w 5% 0805 smd - RC0805JR-07160KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160KARTR-ND.
RES 160K OHM 1/8W 5% 0805 SMD - 9C08052A1603JLHFT
 Order 'res 160k ohm 1/8w 5% 0805 smd - 9C08052A1603JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160KATR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ACT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 160K OHM 1/8W 1% 0805 SMD - CRCW0805160KFKEA Next: RES 160K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1603V