RES 13.7 OHM 1/8W 1% 0805 SMD - CRCW080513R7FKTA
| Digi-Key Part Number | CRCW080513R7FKTA-ND |
5000 |
.01000 |
Extended Price
50.00 |
| Manufacturer Part Number | CRCW080513R7FKTA | |||
| Description | RES 13.7 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW080513R7FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 13.7 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW080513R7FKTA CRCW080513R7FKTA |
CRCW080513R7FKTA Specification Sheet
RES 13.7 OHM 1/8W 1% 0805 SMD - CRCW080513R7FKTA (CRCW080513R7FKTA-ND)
Related parts:RES 13 OHM 1/8W 5% 0805 SMD - 9C08052A13R0JLHFT
Order 'res 13 ohm 1/8w 5% 0805 smd - 9C08052A13R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ACT-ND.
RES 1.3 OHM 1/8W 5% 0805 SMD - 9C08052A1R30JGHFT
Order 'res 1.3 ohm 1/8w 5% 0805 smd - 9C08052A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ACT-ND.
RES 13 OHM 1/8W 5% 0805 SMD - 9C08052A13R0JLHFT
Order 'res 13 ohm 1/8w 5% 0805 smd - 9C08052A13R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ADKR-ND.
RES 1.3 OHM 1/8W 5% 0805 SMD - 9C08052A1R30JGHFT
Order 'res 1.3 ohm 1/8w 5% 0805 smd - 9C08052A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ADKR-ND.
RES 1.3 OHM 1/8W 5% 0805 SMD - RC0805JR-071R3L
Order 'res 1.3 ohm 1/8w 5% 0805 smd - RC0805JR-071R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ARCT-ND.
RES 13 OHM 1/8W 5% 0805 SMD - RC0805JR-0713RL
Order 'res 13 ohm 1/8w 5% 0805 smd - RC0805JR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ARCT-ND.
RES 13 OHM 1/8W 5% 0805 SMD - RC0805JR-0713RL
Order 'res 13 ohm 1/8w 5% 0805 smd - RC0805JR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ARDKR-ND.
RES 1.3 OHM 1/8W 5% 0805 SMD - RC0805JR-071R3L
Order 'res 1.3 ohm 1/8w 5% 0805 smd - RC0805JR-071R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ARDKR-ND.
RES 13 OHM 1/8W 5% 0805 SMD - RC0805JR-0713RL
Order 'res 13 ohm 1/8w 5% 0805 smd - RC0805JR-0713RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13ARTR-ND.
RES 1.3 OHM 1/8W 5% 0805 SMD - RC0805JR-071R3L
Order 'res 1.3 ohm 1/8w 5% 0805 smd - RC0805JR-071R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3ARTR-ND.
RES 1.3 OHM 1/8W 5% 0805 SMD - 9C08052A1R30JGHFT
Order 'res 1.3 ohm 1/8w 5% 0805 smd - 9C08052A1R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3ATR-ND.
RES 13 OHM 1/8W 5% 0805 SMD - 9C08052A13R0JLHFT
Order 'res 13 ohm 1/8w 5% 0805 smd - 9C08052A13R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13ATR-ND.
RES 13 OHM 1/8W 5% 0805 SMD - CRCW080513R0JNEA
Order 'res 13 ohm 1/8w 5% 0805 smd - CRCW080513R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13ACT-ND.
RES 1.3 OHM 1/8W 5% 0805 SMD - CRCW08051R30JNEA
Order 'res 1.3 ohm 1/8w 5% 0805 smd - CRCW08051R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.3ACT-ND.
RES 13 OHM 1/8W 5% 0805 SMD - CRCW080513R0JNEA
Order 'res 13 ohm 1/8w 5% 0805 smd - CRCW080513R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13ADKR-ND.
Send this link via E-Mail
Help With This Screen