RES 13K OHM 1/8W 5% 0805 SMD - CRCW080513K0JNTA - Resistors
| Digi-Key Part Number | CRCW080513K0JNTA-ND |
5000 |
.00700 |
Extended Price
35.00 |
| Manufacturer Part Number | CRCW080513K0JNTA | |||
| Description | RES 13K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW080513K0JNTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 13.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW080513K0JNTA CRCW080513K0JNTA |
CRCW080513K0JNTA Specification Sheet
RES 13K OHM 1/8W 5% 0805 SMD - CRCW080513K0JNTA (CRCW080513K0JNTA-ND) - Resistors
Related parts Resistors:RES 13K OHM 1/8W 5% 0805 SMD - CRCW080513K0JNTA
Order 'res 13k ohm 1/8w 5% 0805 smd - CRCW080513K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080513K0JNTA-ND.
RES 13K OHM 1/8W 5% 0805 SMD - CRCW080513K0JNEA
Order 'res 13k ohm 1/8w 5% 0805 smd - CRCW080513K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13KACT-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - CRCW08051K30JNEA
Order 'res 1.3k ohm 1/8w 5% 0805 smd - CRCW08051K30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.3KACT-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - CRCW08051K30JNEA
Order 'res 1.3k ohm 1/8w 5% 0805 smd - CRCW08051K30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.3KADKR-ND.
RES 13K OHM 1/8W 5% 0805 SMD - CRCW080513K0JNEA
Order 'res 13k ohm 1/8w 5% 0805 smd - CRCW080513K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13KADKR-ND.
RES 13K OHM 1/8W 5% 0805 SMD - CRCW080513K0JNEA
Order 'res 13k ohm 1/8w 5% 0805 smd - CRCW080513K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-13KATR-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - CRCW08051K30JNEA
Order 'res 1.3k ohm 1/8w 5% 0805 smd - CRCW08051K30JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.3KATR-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - CRCW08051K30JNTA
Order 'res 1.3k ohm 1/8w 5% 0805 smd - CRCW08051K30JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051K30JNTA-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - 9C08052A1301JLHFT
Order 'res 1.3k ohm 1/8w 5% 0805 smd - 9C08052A1301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KACT-ND.
RES 13K OHM 1/8W 5% 0805 SMD - 9C08052A1302JLHFT
Order 'res 13k ohm 1/8w 5% 0805 smd - 9C08052A1302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KACT-ND.
RES 13K OHM 1/8W 5% 0805 SMD - 9C08052A1302JLHFT
Order 'res 13k ohm 1/8w 5% 0805 smd - 9C08052A1302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KADKR-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - 9C08052A1301JLHFT
Order 'res 1.3k ohm 1/8w 5% 0805 smd - 9C08052A1301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KADKR-ND.
RES 13K OHM 1/8W 5% 0805 SMD - RC0805JR-0713KL
Order 'res 13k ohm 1/8w 5% 0805 smd - RC0805JR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KARCT-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - RC0805JR-071K3L
Order 'res 1.3k ohm 1/8w 5% 0805 smd - RC0805JR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KARCT-ND.
RES 13K OHM 1/8W 5% 0805 SMD - RC0805JR-0713KL
Order 'res 13k ohm 1/8w 5% 0805 smd - RC0805JR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KARDKR-ND.
Send this link via E-Mail
Help With This Screen