Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 130K OHM 1/8W 1% 0805 SMD - CRCW0805130KFKTA - Resistors

Digi-Key Part Number CRCW0805130KFKTA-ND
Price Break
5000
Unit Price
.01000
Extended Price
50.00
Manufacturer Part NumberCRCW0805130KFKTA
DescriptionRES 130K OHM 1/8W 1% 0805 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW0805130KFKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms130K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW0805130KFKTA
CRCW0805130KFKTA

CRCW0805130KFKTA Specification Sheet

Image of RES 130K OHM 1/8W 1% 0805 SMD - CRCW0805130KFKTA

RES 130K OHM 1/8W 1% 0805 SMD - CRCW0805130KFKTA (CRCW0805130KFKTA-ND) - Resistors

Related parts Resistors:
RES 130K OHM 1/8W 5% 0805 SMD - CRCW0805130KJNEA
 Order 'res 130k ohm 1/8w 5% 0805 smd - CRCW0805130KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-130KACT-ND.
RES 130K OHM 1/8W 5% 0805 SMD - CRCW0805130KJNEA
 Order 'res 130k ohm 1/8w 5% 0805 smd - CRCW0805130KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-130KADKR-ND.
RES 130K OHM 1/8W 5% 0805 SMD - CRCW0805130KJNEA
 Order 'res 130k ohm 1/8w 5% 0805 smd - CRCW0805130KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-130KATR-ND.
RES 130K OHM 1/8W 5% 0805 SMD - CRCW0805130KJNTA
 Order 'res 130k ohm 1/8w 5% 0805 smd - CRCW0805130KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805130KJNTA-ND.
RES 13.0K OHM 1/8W 1% 0805 SMD - CRCW080513K0FKTA
 Order 'res 13.0k ohm 1/8w 1% 0805 smd - CRCW080513K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080513K0FKTA-ND.
RES 1.30K OHM 1/8W 1% 0805 SMD - CRCW08051K30FKTA
 Order 'res 1.30k ohm 1/8w 1% 0805 smd - CRCW08051K30FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08051K30FKTA-ND.
RES 1.30K OHM 1/8W .1% SMD 0805 - 2312 256 71302
 Order 'res 1.30k ohm 1/8w .1% smd 0805 - 2312 256 71302' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71302-ND.
RES 13.0K OHM 1/8W .1% SMD 0805 - 2312 256 71303
 Order 'res 13.0k ohm 1/8w .1% smd 0805 - 2312 256 71303' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 71303-ND.
RES 130K OHM 1/8W 5% 0805 SMD - 9C08052A1303JLHFT
 Order 'res 130k ohm 1/8w 5% 0805 smd - 9C08052A1303JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KACT-ND.
RES 130K OHM 1/8W 5% 0805 SMD - 9C08052A1303JLHFT
 Order 'res 130k ohm 1/8w 5% 0805 smd - 9C08052A1303JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KADKR-ND.
RES 130K OHM 1/8W 5% 0805 SMD - RC0805JR-07130KL
 Order 'res 130k ohm 1/8w 5% 0805 smd - RC0805JR-07130KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KARCT-ND.
RES 130K OHM 1/8W 5% 0805 SMD - RC0805JR-07130KL
 Order 'res 130k ohm 1/8w 5% 0805 smd - RC0805JR-07130KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KARDKR-ND.
RES 130K OHM 1/8W 5% 0805 SMD - RC0805JR-07130KL
 Order 'res 130k ohm 1/8w 5% 0805 smd - RC0805JR-07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130KARTR-ND.
RES 130K OHM 1/8W 5% 0805 SMD - 9C08052A1303JLHFT
 Order 'res 130k ohm 1/8w 5% 0805 smd - 9C08052A1303JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130KATR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
 Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ACT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 130K OHM 1/8W 1% 0805 SMD - CRCW0805130KFKEA Next: RES 130K OHM 1/8W 1% 0805 SMD - ERJ-6ENF1303V