Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 523K OHM 1/10W 1% 0603 SMD - CRCW0603523KFKTA

Digi-Key Part Number CRCW0603523KFKTA-ND
Price Break
5000
Unit Price
.00800
Extended Price
40.00
Manufacturer Part NumberCRCW0603523KFKTA
DescriptionRES 523K OHM 1/10W 1% 0603 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW0603523KFKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms523K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working75V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW0603523KFKTA
CRCW0603523KFKTA

CRCW0603523KFKTA Specification Sheet

Image of RES 523K OHM 1/10W 1% 0603 SMD - CRCW0603523KFKTA

RES 523K OHM 1/10W 1% 0603 SMD - CRCW0603523KFKTA (CRCW0603523KFKTA-ND)

Related parts:
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0GDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - CRCW0603100RJNEA
 Order 'res 100 ohm 1/10w 5% 0603 smd - CRCW0603100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - CRCW0603100RJNEA
 Order 'res 100 ohm 1/10w 5% 0603 smd - CRCW0603100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - CRCW0603100RJNEA
 Order 'res 100 ohm 1/10w 5% 0603 smd - CRCW0603100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - CRCW0603100KJNEA
 Order 'res 100k ohm 1/10w 5% 0603 smd - CRCW0603100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - CRCW0603100KJNEA
 Order 'res 100k ohm 1/10w 5% 0603 smd - CRCW0603100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - CRCW0603100KJNEA
 Order 'res 100k ohm 1/10w 5% 0603 smd - CRCW0603100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KGTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - CRCW060310R0JNEA
 Order 'res 10 ohm 1/10w 5% 0603 smd - CRCW060310R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - CRCW06031R00JNEA
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - CRCW06031R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - CRCW06031R00JNEA
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - CRCW06031R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - CRCW060310R0JNEA
 Order 'res 10 ohm 1/10w 5% 0603 smd - CRCW060310R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - CRCW06031R00JNEA
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - CRCW06031R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - CRCW060310R0JNEA
 Order 'res 10 ohm 1/10w 5% 0603 smd - CRCW060310R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10GTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 523K OHM 1/10W 1% 0603 SMD - CRCW0603523KFKEA Next: RES 523K OHM 1/10W 1% 0603 SMD - ERJ-3EKF5233V