RES 36.0K OHM 1/10W 1% 0603 SMD - CRCW060336K0FKTA
| Digi-Key Part Number | CRCW060336K0FKTA-ND |
5000 |
.00800 |
Extended Price
40.00 |
| Manufacturer Part Number | CRCW060336K0FKTA | |||
| Description | RES 36.0K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW060336K0FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 36.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW060336K0FKTA CRCW060336K0FKTA |
CRCW060336K0FKTA Specification Sheet
RES 36.0K OHM 1/10W 1% 0603 SMD - CRCW060336K0FKTA (CRCW060336K0FKTA-ND)
Related parts :RES 36.0K OHM 1/10W 1% 0603 SMD - CRCW060336K0FKTA
Order 'res 36.0k ohm 1/10w 1% 0603 smd - CRCW060336K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060336K0FKTA-ND.
RES 36 OHM 1/10W 5% 0603 SMD - CRCW060336R0JNTA
Order 'res 36 ohm 1/10w 5% 0603 smd - CRCW060336R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060336R0JNTA-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - CRCW06033R60JNTA
Order 'res 3.6 ohm 1/10w 5% 0603 smd - CRCW06033R60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06033R60JNTA-ND.
RES 36 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ360V
Order 'res 36 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ360V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36GCT-ND.
RES 36 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ360V
Order 'res 36 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ360V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36GDKR-ND.
RES 36 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ360V
Order 'res 36 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ360V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36GTR-ND.
RES 36 OHM 1/10W 5% 0603 SMD - MCR03EZPJ360
Order 'res 36 ohm 1/10w 5% 0603 smd - MCR03EZPJ360' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM36GCT-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ3R6
Order 'res 3.6 ohm 1/10w 5% 0603 smd - MCR03EZPJ3R6' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.6GCT-ND.
RES 36 OHM 1/10W 5% 0603 SMD - MCR03EZPJ360
Order 'res 36 ohm 1/10w 5% 0603 smd - MCR03EZPJ360' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM36GDKR-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ3R6
Order 'res 3.6 ohm 1/10w 5% 0603 smd - MCR03EZPJ3R6' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.6GDKR-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - MCR03EZPJ3R6
Order 'res 3.6 ohm 1/10w 5% 0603 smd - MCR03EZPJ3R6' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.6GTR-ND.
RES 36 OHM 1/10W 5% 0603 SMD - MCR03EZPJ360
Order 'res 36 ohm 1/10w 5% 0603 smd - MCR03EZPJ360' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM36GTR-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - RMCF 1/16 3.6 5% R
Order 'res 3.6 ohm 1/10w 5% 0603 smd - RMCF 1/16 3.6 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/163.65%R-ND.
RES 36 OHM 1/10W 5% 0603 SMD - RMCF 1/16 36 5% R
Order 'res 36 ohm 1/10w 5% 0603 smd - RMCF 1/16 36 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16365%R-ND.
RES 36K OHM 1/10W 5% 0603 SMD - CRCW060336K0JNTA
Order 'res 36k ohm 1/10w 5% 0603 smd - CRCW060336K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060336K0JNTA-ND.
Send this link via E-Mail
Help With This Screen