RES 2.80M OHM 1/10W 1% 0603 SMD - CRCW06032M80FKTA - Resistors
| Digi-Key Part Number | CRCW06032M80FKTA-ND |
5000 |
.00800 |
Extended Price
40.00 |
| Manufacturer Part Number | CRCW06032M80FKTA | |||
| Description | RES 2.80M OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW06032M80FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.80M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW06032M80FKTA CRCW06032M80FKTA |
CRCW06032M80FKTA Specification Sheet
RES 2.80M OHM 1/10W 1% 0603 SMD - CRCW06032M80FKTA (CRCW06032M80FKTA-ND) - Resistors
Related parts Resistors:RES 2.80M OHM 1/10W 1% 0603 SMD - CRCW06032M80FKTA
Order 'res 2.80m ohm 1/10w 1% 0603 smd - CRCW06032M80FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032M80FKTA-ND.
RES 2 OHM 1/10W 5% 0603 SMD - RMCF 1/16 2 5% R
Order 'res 2 ohm 1/10w 5% 0603 smd - RMCF 1/16 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1625%R-ND.
RES 2.0 OHM 1/10W 5% 0603 SMD - CRCW06032R00JNTA
Order 'res 2.0 ohm 1/10w 5% 0603 smd - CRCW06032R00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032R00JNTA-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - CRCW06032R20JNTA
Order 'res 2.2 ohm 1/10w 5% 0603 smd - CRCW06032R20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032R20JNTA-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - CRCW06032R40JNTA
Order 'res 2.4 ohm 1/10w 5% 0603 smd - CRCW06032R40JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032R40JNTA-ND.
RES 2.7 OHM 1/10W 5% 0603 SMD - CRCW06032R70JNTA
Order 'res 2.7 ohm 1/10w 5% 0603 smd - CRCW06032R70JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032R70JNTA-ND.
RES 300K OHM 1/10W 5% 0603 SMD - CRCW0603300KJNTA
Order 'res 300k ohm 1/10w 5% 0603 smd - CRCW0603300KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603300KJNTA-ND.
RES 300 OHM 1/10W 5% 0603 SMD - CRCW0603300RJNTA
Order 'res 300 ohm 1/10w 5% 0603 smd - CRCW0603300RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603300RJNTA-ND.
RES 30K OHM 1/10W 5% 0603 SMD - CRCW060330K0JNTA
Order 'res 30k ohm 1/10w 5% 0603 smd - CRCW060330K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060330K0JNTA-ND.
RES 30 OHM 1/10W 5% 0603 SMD - CRCW060330R0JNTA
Order 'res 30 ohm 1/10w 5% 0603 smd - CRCW060330R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060330R0JNTA-ND.
RES 330K OHM 1/10W 5% 0603 SMD - CRCW0603330KJNTA
Order 'res 330k ohm 1/10w 5% 0603 smd - CRCW0603330KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603330KJNTA-ND.
RES 330 OHM 1/10W 5% 0603 SMD - CRCW0603330RJNTA
Order 'res 330 ohm 1/10w 5% 0603 smd - CRCW0603330RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603330RJNTA-ND.
RES 33K OHM 1/10W 5% 0603 SMD - CRCW060333K0JNTA
Order 'res 33k ohm 1/10w 5% 0603 smd - CRCW060333K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060333K0JNTA-ND.
RES 33 OHM 1/10W 5% 0603 SMD - CRCW060333R0JNTA
Order 'res 33 ohm 1/10w 5% 0603 smd - CRCW060333R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060333R0JNTA-ND.
RES 360K OHM 1/10W 5% 0603 SMD - CRCW0603360KJNTA
Order 'res 360k ohm 1/10w 5% 0603 smd - CRCW0603360KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603360KJNTA-ND.
Send this link via E-Mail
Help With This Screen