RES 2.10M OHM 1/10W 1% 0603 SMD - CRCW06032M10FKTA - Resistors
| Digi-Key Part Number | CRCW06032M10FKTA-ND |
5000 |
.00800 |
Extended Price
40.00 |
| Manufacturer Part Number | CRCW06032M10FKTA | |||
| Description | RES 2.10M OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW06032M10FKTA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.10M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW06032M10FKTA CRCW06032M10FKTA |
CRCW06032M10FKTA Specification Sheet
RES 2.10M OHM 1/10W 1% 0603 SMD - CRCW06032M10FKTA (CRCW06032M10FKTA-ND) - Resistors
Related parts Resistors:RES 10M OHM 1/10W 5% 0603 SMD - 9C06031A1005JLHFT
Order 'res 10m ohm 1/10w 5% 0603 smd - 9C06031A1005JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10MGCT-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - 9C06031A1004JLHFT
Order 'res 1.0m ohm 1/10w 5% 0603 smd - 9C06031A1004JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0MGCT-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - 9C06031A1004JLHFT
Order 'res 1.0m ohm 1/10w 5% 0603 smd - 9C06031A1004JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0MGDKR-ND.
RES 10M OHM 1/10W 5% 0603 SMD - 9C06031A1005JLHFT
Order 'res 10m ohm 1/10w 5% 0603 smd - 9C06031A1005JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10MGDKR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - RC0603JR-071ML
Order 'res 1.0m ohm 1/10w 5% 0603 smd - RC0603JR-071ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0MGRCT-ND.
RES 10M OHM 1/10W 5% 0603 SMD - RC0603JR-0710ML
Order 'res 10m ohm 1/10w 5% 0603 smd - RC0603JR-0710ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10MGRCT-ND.
RES 10M OHM 1/10W 5% 0603 SMD - RC0603JR-0710ML
Order 'res 10m ohm 1/10w 5% 0603 smd - RC0603JR-0710ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10MGRDKR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - RC0603JR-071ML
Order 'res 1.0m ohm 1/10w 5% 0603 smd - RC0603JR-071ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0MGRDKR-ND.
RES 10M OHM 1/10W 5% 0603 SMD - RC0603JR-0710ML
Order 'res 10m ohm 1/10w 5% 0603 smd - RC0603JR-0710ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10MGRTR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - RC0603JR-071ML
Order 'res 1.0m ohm 1/10w 5% 0603 smd - RC0603JR-071ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0MGRTR-ND.
RES 10M OHM 1/10W 5% 0603 SMD - 9C06031A1005JLHFT
Order 'res 10m ohm 1/10w 5% 0603 smd - 9C06031A1005JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10MGTR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - 9C06031A1004JLHFT
Order 'res 1.0m ohm 1/10w 5% 0603 smd - 9C06031A1004JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0MGTR-ND.
RES 10M OHM 1/10W 5% 0603 SMD - CRCW060310M0JNEA
Order 'res 10m ohm 1/10w 5% 0603 smd - CRCW060310M0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10MGCT-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - CRCW06031M00JNEA
Order 'res 1.0m ohm 1/10w 5% 0603 smd - CRCW06031M00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0MGCT-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - CRCW06031M00JNEA
Order 'res 1.0m ohm 1/10w 5% 0603 smd - CRCW06031M00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0MGDKR-ND.
Send this link via E-Mail
Help With This Screen