Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 2.00M OHM 1/10W 1% 0603 SMD - CRCW06032M00FKTA

Digi-Key Part Number CRCW06032M00FKTA-ND
Price Break
5000
Unit Price
.00800
Extended Price
40.00
Manufacturer Part NumberCRCW06032M00FKTA
DescriptionRES 2.00M OHM 1/10W 1% 0603 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW06032M00FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms2.00M
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working75V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06032M00FKTA
CRCW06032M00FKTA

CRCW06032M00FKTA Specification Sheet

Image of RES 2.00M OHM 1/10W 1% 0603 SMD - CRCW06032M00FKTA

RES 2.00M OHM 1/10W 1% 0603 SMD - CRCW06032M00FKTA (CRCW06032M00FKTA-ND)

Related parts:
RES 2.00M OHM 1/10W 1% 0603 SMD - CRCW06032M00FKTA
 Order 'res 2.00m ohm 1/10w 1% 0603 smd - CRCW06032M00FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032M00FKTA-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - 9C06031A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order 'res 100 ohm 1/10w 5% 0603 smd - 9C06031A1000JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order 'res 100k ohm 1/10w 5% 0603 smd - 9C06031A1003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order 'res 100k ohm 1/10w 5% 0603 smd - 9C06031A1003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 2.00M OHM 1/10W 1% 0603 SMD - CRCW06032M00FKEA Next: RES 2.00M OHM 1/10W 1% 0603 SMD - MCR03EZPFX2004