Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 2.61K OHM 1/10W 1% 0603 SMD - CRCW06032K61FKTA

Digi-Key Part Number CRCW06032K61FKTA-ND
Price Break
5000
Unit Price
.00800
Extended Price
40.00
Manufacturer Part NumberCRCW06032K61FKTA
DescriptionRES 2.61K OHM 1/10W 1% 0603 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW06032K61FKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms2.61K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working75V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW06032K61FKTA
CRCW06032K61FKTA

CRCW06032K61FKTA Specification Sheet

Image of RES 2.61K OHM 1/10W 1% 0603 SMD - CRCW06032K61FKTA

RES 2.61K OHM 1/10W 1% 0603 SMD - CRCW06032K61FKTA (CRCW06032K61FKTA-ND)

Related parts :
RES 2.61K OHM 1/10W 1% 0603 SMD - CRCW06032K61FKTA
 Order 'res 2.61k ohm 1/10w 1% 0603 smd - CRCW06032K61FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032K61FKTA-ND.
RES 2 OHM 1/10W 5% 0603 SMD - RMCF 1/16 2 5% R
 Order 'res 2 ohm 1/10w 5% 0603 smd - RMCF 1/16 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1625%R-ND.
RES 2.7K OHM 1/10W 5% 0603 SMD - CRCW06032K70JNTA
 Order 'res 2.7k ohm 1/10w 5% 0603 smd - CRCW06032K70JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032K70JNTA-ND.
RES 2.0M OHM 1/10W 5% 0603 SMD - CRCW06032M00JNTA
 Order 'res 2.0m ohm 1/10w 5% 0603 smd - CRCW06032M00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032M00JNTA-ND.
RES 2.2M OHM 1/10W 5% 0603 SMD - CRCW06032M20JNTA
 Order 'res 2.2m ohm 1/10w 5% 0603 smd - CRCW06032M20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032M20JNTA-ND.
RES 2.4M OHM 1/10W 5% 0603 SMD - CRCW06032M40JNTA
 Order 'res 2.4m ohm 1/10w 5% 0603 smd - CRCW06032M40JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032M40JNTA-ND.
RES 2.7M OHM 1/10W 5% 0603 SMD - CRCW06032M70JNTA
 Order 'res 2.7m ohm 1/10w 5% 0603 smd - CRCW06032M70JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032M70JNTA-ND.
RES 2.0 OHM 1/10W 5% 0603 SMD - CRCW06032R00JNTA
 Order 'res 2.0 ohm 1/10w 5% 0603 smd - CRCW06032R00JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032R00JNTA-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - CRCW06032R20JNTA
 Order 'res 2.2 ohm 1/10w 5% 0603 smd - CRCW06032R20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032R20JNTA-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - CRCW06032R40JNTA
 Order 'res 2.4 ohm 1/10w 5% 0603 smd - CRCW06032R40JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032R40JNTA-ND.
RES 2.7 OHM 1/10W 5% 0603 SMD - CRCW06032R70JNTA
 Order 'res 2.7 ohm 1/10w 5% 0603 smd - CRCW06032R70JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032R70JNTA-ND.
RES 300K OHM 1/10W 5% 0603 SMD - CRCW0603300KJNTA
 Order 'res 300k ohm 1/10w 5% 0603 smd - CRCW0603300KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603300KJNTA-ND.
RES 300 OHM 1/10W 5% 0603 SMD - CRCW0603300RJNTA
 Order 'res 300 ohm 1/10w 5% 0603 smd - CRCW0603300RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603300RJNTA-ND.
RES 30K OHM 1/10W 5% 0603 SMD - CRCW060330K0JNTA
 Order 'res 30k ohm 1/10w 5% 0603 smd - CRCW060330K0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060330K0JNTA-ND.
RES 30 OHM 1/10W 5% 0603 SMD - CRCW060330R0JNTA
 Order 'res 30 ohm 1/10w 5% 0603 smd - CRCW060330R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060330R0JNTA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 2.61K OHM 1/10W 1% 0603 SMD - CRCW06032K61FKEA Next: RES 2.61K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2611V