Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX 2.53X1.73X.65" W/2 BTNS AMD - CA-4, 2 ALMOND - Boxes, Enclosures, Racks

Digi-Key Part Number SRCA4-2A-ND
Price Break
1
25
50
100
250
500
Unit Price
5.36000
4.25000
3.65500
3.23000
2.89000
2.55000
Extended Price
5.36
106.25
182.75
323.00
722.50
1275.00
Manufacturer Part NumberCA-4, 2 ALMOND
DescriptionBOX 2.53X1.73X.65" W/2 BTNS AMD
Quantity Available 21
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCA-4, 2 ALMOND
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorAlmond
DesignHand Held, Split Sides
FeaturesButton(s) - 2
MaterialPlastic - Non Specified
Ratings-
SeriesCA
Shipping InfoShipped from Digi-Key
Size / Dimension2.48" L x 1.725" W x 0.6" H (62.99mm x 43.82mm x 15.24mm)
Thickness-
Weight-
Container TypeEnclosure
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CA 4, 2 ALMOND
CA4, 2 ALMOND
SRCA4 2A ND
SRCA42AND
SRCA4-2A

CA-4, 2 ALMOND Specification Sheet

Image of BOX 2.53X1.73X.65" W/2 BTNS AMD - CA-4, 2 ALMOND

BOX 2.53X1.73X.65" W/2 BTNS AMD - CA-4, 2 ALMOND (SRCA4-2A-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX 2.53X1.73X.65" W/2 BTNS AMD - CA-4, 2 ALMOND
 Order 'box 2.53x1.73x.65" w/2 btns amd - CA-4, 2 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-2A-ND.
BOX 2.53X1.73X.65" W/3 BTNS AMD - CA-4, 3 ALMOND
 Order 'box 2.53x1.73x.65" w/3 btns amd - CA-4, 3 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-3A-ND.
BOX 2.53X1.73X.65" W/4 BTNS AMD - CA-4, 4 ALMOND
 Order 'box 2.53x1.73x.65" w/4 btns amd - CA-4, 4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-4A-ND.
BOX 3.4X2.56X1.02" W/2 BTNS AMD - CA-10, 2 ALMOND
 Order 'box 3.4x2.56x1.02" w/2 btns amd - CA-10, 2 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-2A-ND.
BOX 2.53X1.73X.65" W/2 BTNS BLK - CA-4, 2 BLACK
 Order 'box 2.53x1.73x.65" w/2 btns blk - CA-4, 2 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-2B-ND.
BOX 2.53X1.73X.65" W/2 BTNS GRY - CA-4, 2 GRAY
 Order 'box 2.53x1.73x.65" w/2 btns gry - CA-4, 2 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-2G-ND.
BOX 3.05X1.51X1.05" W/2 BTNS AMD - CA-6, 2 ALMOND
 Order 'box 3.05x1.51x1.05" w/2 btns amd - CA-6, 2 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-2A-ND.
BOX 3.32X1.87X1.0" W/2 BTNS AMD - CA-8, 2 ALMOND
 Order 'box 3.32x1.87x1.0" w/2 btns amd - CA-8, 2 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA8-2A-ND.
BOX 3.4X2.56X1.02" W/4 BTNS AMD - CA-10, 4 ALMOND
 Order 'box 3.4x2.56x1.02" w/4 btns amd - CA-10, 4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-4A-ND.
BOX 3.05X1.51X1.05" W/4 BTNS AMD - CA-6, 4 ALMOND
 Order 'box 3.05x1.51x1.05" w/4 btns amd - CA-6, 4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-4A-ND.
BOX 3.32X1.87X1.0" W/4 BTNS AMD - CA-8, 4 ALMOND
 Order 'box 3.32x1.87x1.0" w/4 btns amd - CA-8, 4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA8-4A-ND.
BOX 3.4X2.56X1.02" W/0 BTNS AMD - CA-10, 0 ALMOND
 Order 'box 3.4x2.56x1.02" w/0 btns amd - CA-10, 0 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-0A-ND.
BOX 3.4X2.56X1.02" W/1 BTN AMD - CA-10, 1 ALMOND
 Order 'box 3.4x2.56x1.02" w/1 btn amd - CA-10, 1 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-1A-ND.
BOX 3.4X2.56X1.02" W/3 BTNS AMD - CA-10, 3 ALMOND
 Order 'box 3.4x2.56x1.02" w/3 btns amd - CA-10, 3 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-3A-ND.
BOX 3.4X2.56X1.02" W/5 BTNS AMD - CA-10, 5 ALMOND
 Order 'box 3.4x2.56x1.02" w/5 btns amd - CA-10, 5 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-5A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX 2.4X1.85X.93 W/KH GRY - C-8 KH GRAY Next: BOX 2.53X1.73X.65" W/2 BTNS BLK - CA-4, 2 BLACK