Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 270 OHM 1/10W 1% 0603 SMD - CRCW0603270RFKTA - Resistors

Digi-Key Part Number CRCW0603270RFKTA-ND
Price Break
5000
Unit Price
.00800
Extended Price
40.00
Manufacturer Part NumberCRCW0603270RFKTA
DescriptionRES 270 OHM 1/10W 1% 0603 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW0603270RFKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms270
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working75V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW0603270RFKTA
CRCW0603270RFKTA

CRCW0603270RFKTA Specification Sheet

Image of RES 270 OHM 1/10W 1% 0603 SMD - CRCW0603270RFKTA

RES 270 OHM 1/10W 1% 0603 SMD - CRCW0603270RFKTA (CRCW0603270RFKTA-ND) - Resistors

Related parts Resistors:
RES 270 OHM 1/10W 5% 0603 SMD - CRCW0603270RJNEA
 Order 'res 270 ohm 1/10w 5% 0603 smd - CRCW0603270RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270GCT-ND.
RES 270 OHM 1/10W 5% 0603 SMD - CRCW0603270RJNEA
 Order 'res 270 ohm 1/10w 5% 0603 smd - CRCW0603270RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270GDKR-ND.
RES 270 OHM 1/10W 5% 0603 SMD - CRCW0603270RJNEA
 Order 'res 270 ohm 1/10w 5% 0603 smd - CRCW0603270RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-270GTR-ND.
RES 270 OHM 1/10W 5% 0603 SMD - CRCW0603270RJNTA
 Order 'res 270 ohm 1/10w 5% 0603 smd - CRCW0603270RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603270RJNTA-ND.
RES 27.0 OHM 1/10W 1% 0603 SMD - CRCW060327R0FKTA
 Order 'res 27.0 ohm 1/10w 1% 0603 smd - CRCW060327R0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060327R0FKTA-ND.
RES 2.70 OHM 1/10W 1% 0603 SMD - CRCW06032R70FNTA
 Order 'res 2.70 ohm 1/10w 1% 0603 smd - CRCW06032R70FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06032R70FNTA-ND.
RES 270 OHM 1/10W .1% SMD 0603 - 2312 216 72701
 Order 'res 270 ohm 1/10w .1% smd 0603 - 2312 216 72701' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 72701-ND.
RES 270 OHM 1/10W 5% 0603 SMD - 9C06031A2700JLHFT
 Order 'res 270 ohm 1/10w 5% 0603 smd - 9C06031A2700JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270GCT-ND.
RES 270 OHM 1/10W 5% 0603 SMD - 9C06031A2700JLHFT
 Order 'res 270 ohm 1/10w 5% 0603 smd - 9C06031A2700JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270GDKR-ND.
RES 270 OHM 1/10W 5% 0603 SMD - RC0603JR-07270RL
 Order 'res 270 ohm 1/10w 5% 0603 smd - RC0603JR-07270RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270GRCT-ND.
RES 270 OHM 1/10W 5% 0603 SMD - RC0603JR-07270RL
 Order 'res 270 ohm 1/10w 5% 0603 smd - RC0603JR-07270RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270GRDKR-ND.
RES 270 OHM 1/10W 5% 0603 SMD - RC0603JR-07270RL
 Order 'res 270 ohm 1/10w 5% 0603 smd - RC0603JR-07270RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270GRTR-ND.
RES 270 OHM 1/10W 5% 0603 SMD - 9C06031A2700JLHFT
 Order 'res 270 ohm 1/10w 5% 0603 smd - 9C06031A2700JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270GTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0GCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0GDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 270 OHM 1/10W 1% 0603 SMD - CRCW0603270RFKEA Next: RES 270 OHM 1/10W 1% 0603 SMD - ERJ-3EKF2700V