Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 160K OHM 1/10W 1% 0603 SMD - CRCW0603160KFKTA - Resistors

Digi-Key Part Number CRCW0603160KFKTA-ND
Price Break
5000
Unit Price
.00800
Extended Price
40.00
Manufacturer Part NumberCRCW0603160KFKTA
DescriptionRES 160K OHM 1/10W 1% 0603 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW0603160KFKTA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms160K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working75V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW0603160KFKTA
CRCW0603160KFKTA

CRCW0603160KFKTA Specification Sheet

Image of RES 160K OHM 1/10W 1% 0603 SMD - CRCW0603160KFKTA

RES 160K OHM 1/10W 1% 0603 SMD - CRCW0603160KFKTA (CRCW0603160KFKTA-ND) - Resistors

Related parts Resistors:
RES 160K OHM 1/10W 5% 0603 SMD - CRCW0603160KJNEA
 Order 'res 160k ohm 1/10w 5% 0603 smd - CRCW0603160KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-160KGCT-ND.
RES 160K OHM 1/10W 5% 0603 SMD - CRCW0603160KJNEA
 Order 'res 160k ohm 1/10w 5% 0603 smd - CRCW0603160KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-160KGDKR-ND.
RES 160K OHM 1/10W 5% 0603 SMD - CRCW0603160KJNEA
 Order 'res 160k ohm 1/10w 5% 0603 smd - CRCW0603160KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-160KGTR-ND.
RES 160K OHM 1/10W 5% 0603 SMD - CRCW0603160KJNTA
 Order 'res 160k ohm 1/10w 5% 0603 smd - CRCW0603160KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603160KJNTA-ND.
RES 16.0K OHM 1/10W 1% 0603 SMD - CRCW060316K0FKTA
 Order 'res 16.0k ohm 1/10w 1% 0603 smd - CRCW060316K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060316K0FKTA-ND.
RES 1.60K OHM 1/10W 1% 0603 SMD - CRCW06031K60FKTA
 Order 'res 1.60k ohm 1/10w 1% 0603 smd - CRCW06031K60FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031K60FKTA-ND.
RES 1.60K OHM 1/10W .1% SMD 0603 - 2312 216 71602
 Order 'res 1.60k ohm 1/10w .1% smd 0603 - 2312 216 71602' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71602-ND.
RES 16.0K OHM 1/10W .1% SMD 0603 - 2312 216 71603
 Order 'res 16.0k ohm 1/10w .1% smd 0603 - 2312 216 71603' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 216 71603-ND.
RES 160K OHM 1/10W 5% 0603 SMD - 9C06031A1603JLHFT
 Order 'res 160k ohm 1/10w 5% 0603 smd - 9C06031A1603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KGCT-ND.
RES 160K OHM 1/10W 5% 0603 SMD - 9C06031A1603JLHFT
 Order 'res 160k ohm 1/10w 5% 0603 smd - 9C06031A1603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KGDKR-ND.
RES 160K OHM 1/10W 5% 0603 SMD - RC0603JR-07160KL
 Order 'res 160k ohm 1/10w 5% 0603 smd - RC0603JR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KGRCT-ND.
RES 160K OHM 1/10W 5% 0603 SMD - RC0603JR-07160KL
 Order 'res 160k ohm 1/10w 5% 0603 smd - RC0603JR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KGRDKR-ND.
RES 160K OHM 1/10W 5% 0603 SMD - RC0603JR-07160KL
 Order 'res 160k ohm 1/10w 5% 0603 smd - RC0603JR-07160KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160KGRTR-ND.
RES 160K OHM 1/10W 5% 0603 SMD - 9C06031A1603JLHFT
 Order 'res 160k ohm 1/10w 5% 0603 smd - 9C06031A1603JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160KGTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - CRCW06030000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0GCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 160K OHM 1/10W 1% 0603 SMD - CRCW0603160KFKEA Next: RES 160K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1603V