Plastic, ABS Button(s) - 5 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 5 GRAY
BOX 3.4X2.56X1.02" W/5 BTNS GRY - CA-10, 5 GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRCA10-5G-ND |
1 25 50 100 250 500 1000 2500 |
9.45000 7.50000 6.45000 5.70000 4.80000 4.20000 3.90000 3.75000 |
Extended Price
9.45 187.50 322.50 570.00 1200.00 2100.00 3900.00 9375.00 |
| Manufacturer Part Number | CA-10, 5 GRAY | |||
| Description | BOX 3.4X2.56X1.02" W/5 BTNS GRY | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA-10, 5 GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides |
| Features | Button(s) - 5 |
| Material | Plastic, ABS |
| Ratings | IP67 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 3.32" L x 2.47" W x 1.08" H (86.33mm x 62.74mm x 27.43mm) |
| Thickness | - |
| Weight | 0.032 lb (14.51g) |
| Container Type | Key FOB |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CA 10, 5 GRAY CA10, 5 GRAY SRCA10 5G ND SRCA105GND SRCA10-5G |
CA-10, 5 GRAY Specification Sheet
BOX 3.4X2.56X1.02" W/5 BTNS GRY - CA-10, 5 GRAY (SRCA10-5G-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Button(s) - 5 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 5 GRAYPlastic, ABS Button(s) - 1 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 1 GRAY
Order 'box 3.4x2.56x1.02" w/1 btn gry - CA-10, 1 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-1G-ND.
Plastic, ABS Button(s) - 2 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 2 GRAY
Order 'box 3.4x2.56x1.02" w/2 btns gry - CA-10, 2 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-2G-ND.
Plastic, ABS Button(s) - 3 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 3 GRAY
Order 'box 3.4x2.56x1.02" w/3 btns gry - CA-10, 3 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-3G-ND.
Plastic, ABS Button(s) - 4 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 4 GRAY
Order 'box 3.4x2.56x1.02" w/4 btns gry - CA-10, 4 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-4G-ND.
Plastic, ABS Button(s) - 6 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 6 GRAY
Order 'box 3.4x2.56x1.02" w/6 btns gry - CA-10, 6 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-6G-ND.
Plastic, ABS Button(s) - 5 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 5 GRAY
Order 'box 3.4x2.56x1.02" w/5 btns gry - CA-10, 5 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-5G-ND.
Plastic, ABS Button(s) - 2 Box Boxes, Enclosures, Rack Serpac Key FOB CA-4, 2 GRAY
Order 'box 2.53x1.73x.65" w/2 btns gry - CA-4, 2 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-2G-ND.
Plastic, ABS Button(s) - 3 Box Boxes, Enclosures, Rack Serpac Key FOB CA-4, 3 GRAY
Order 'box 2.53x1.73x.65" w/3 btns gry - CA-4, 3 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-3G-ND.
Plastic, ABS Button(s) - 4 Box Boxes, Enclosures, Rack Serpac Key FOB CA-4, 4 GRAY
Order 'box 2.53x1.73x.65" w/4 btns gry - CA-4, 4 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-4G-ND.
Plastic, ABS Button(s) - 1 Box Boxes, Enclosures, Rack Serpac Key FOB CA-6, 1 GRAY
Order 'box 3.05x1.51x1.05" w/1 btn gry - CA-6, 1 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-1G-ND.
Plastic, ABS Button(s) - 2 Box Boxes, Enclosures, Rack Serpac Key FOB CA-6, 2 GRAY
Order 'box 3.05x1.51x1.05" w/2 btns gry - CA-6, 2 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-2G-ND.
Plastic, ABS Button(s) - 3 Box Boxes, Enclosures, Rack Serpac Key FOB CA-6, 3 GRAY
Order 'box 3.05x1.51x1.05" w/3 btns gry - CA-6, 3 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-3G-ND.
Plastic, ABS Button(s) - 4 Box Boxes, Enclosures, Rack Serpac Key FOB CA-6, 4 GRAY
Order 'box 3.05x1.51x1.05" w/4 btns gry - CA-6, 4 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-4G-ND.
Plastic, ABS Button(s) - 1 Box Boxes, Enclosures, Rack Serpac Key FOB CA-8, 1 GRAY
Order 'box 3.32x1.87x1.0" w/1 btn gry - CA-8, 1 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA8-1G-ND.
Plastic, ABS Button(s) - 2 Box Boxes, Enclosures, Rack Serpac Key FOB CA-8, 2 GRAY
Order 'box 3.32x1.87x1.0" w/2 btns gry - CA-8, 2 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA8-2G-ND.
Options for Plastic, ABS Button(s) - 5 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 5 GRAY
Send this link via E-Mail
Help With This Screen
