Plastic, ABS Button(s) - 5 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 5 BLACK
BOX 3.4X2.56X1.02" W/5 BTNS BLK - CA-10, 5 BLACK - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRCA10-5B-ND |
1 25 50 100 250 500 1000 2500 |
9.45000 7.50000 6.45000 5.70000 4.80000 4.20000 3.90000 3.75000 |
Extended Price
9.45 187.50 322.50 570.00 1200.00 2100.00 3900.00 9375.00 |
| Manufacturer Part Number | CA-10, 5 BLACK | |||
| Description | BOX 3.4X2.56X1.02" W/5 BTNS BLK | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA-10, 5 BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Split Sides |
| Features | Button(s) - 5 |
| Material | Plastic, ABS |
| Ratings | IP67 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 3.32" L x 2.47" W x 1.08" H (86.33mm x 62.74mm x 27.43mm) |
| Thickness | - |
| Weight | 0.032 lb (14.51g) |
| Container Type | Key FOB |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CA 10, 5 BLACK CA10, 5 BLACK SRCA10 5B ND SRCA105BND SRCA10-5B |
CA-10, 5 BLACK Specification Sheet
BOX 3.4X2.56X1.02" W/5 BTNS BLK - CA-10, 5 BLACK (SRCA10-5B-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Button(s) - 5 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 5 BLACKPlastic, ABS Button(s) - 1 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 1 BLACK
Order 'box 3.4x2.56x1.02" w/1 btn blk - CA-10, 1 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-1B-ND.
Plastic, ABS Button(s) - 2 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 2 BLACK
Order 'box 3.4x2.56x1.02" w/2 btns blk - CA-10, 2 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-2B-ND.
Plastic, ABS Button(s) - 3 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 3 BLACK
Order 'box 3.4x2.56x1.02" w/3 btns blk - CA-10, 3 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-3B-ND.
Plastic, ABS Button(s) - 4 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 4 BLACK
Order 'box 3.4x2.56x1.02" w/4 btns blk - CA-10, 4 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-4B-ND.
Plastic, ABS Button(s) - 6 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 6 BLACK
Order 'box 3.4x2.56x1.02" w/6 btns blk - CA-10, 6 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-6B-ND.
Plastic, ABS Button(s) - 5 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 5 BLACK
Order 'box 3.4x2.56x1.02" w/5 btns blk - CA-10, 5 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-5B-ND.
Plastic, ABS Button(s) - 2 Box Boxes, Enclosures, Rack Serpac Key FOB CA-4, 2 BLACK
Order 'box 2.53x1.73x.65" w/2 btns blk - CA-4, 2 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-2B-ND.
Plastic, ABS Button(s) - 3 Box Boxes, Enclosures, Rack Serpac Key FOB CA-4, 3 BLACK
Order 'box 2.53x1.73x.65" w/3 btns blk - CA-4, 3 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-3B-ND.
Plastic, ABS Button(s) - 4 Box Boxes, Enclosures, Rack Serpac Key FOB CA-4, 4 BLACK
Order 'box 2.53x1.73x.65" w/4 btns blk - CA-4, 4 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-4B-ND.
Plastic, ABS Button(s) - 1 Box Boxes, Enclosures, Rack Serpac Key FOB CA-6, 1 BLACK
Order 'box 3.05x1.51x1.05" w/1 btn blk - CA-6, 1 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-1B-ND.
Plastic, ABS Button(s) - 2 Box Boxes, Enclosures, Rack Serpac Key FOB CA-6, 2 BLACK
Order 'box 3.05x1.51x1.05" w/2 btns blk - CA-6, 2 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-2B-ND.
Plastic, ABS Button(s) - 3 Box Boxes, Enclosures, Rack Serpac Key FOB CA-6, 3 BLACK
Order 'box 3.05x1.51x1.05" w/3 btns blk - CA-6, 3 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-3B-ND.
Plastic, ABS Button(s) - 4 Box Boxes, Enclosures, Rack Serpac Key FOB CA-6, 4 BLACK
Order 'box 3.05x1.51x1.05" w/4 btns blk - CA-6, 4 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-4B-ND.
Plastic, ABS Button(s) - 1 Box Boxes, Enclosures, Rack Serpac Key FOB CA-8, 1 BLACK
Order 'box 3.32x1.87x1.0" w/1 btn blk - CA-8, 1 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA8-1B-ND.
Plastic, ABS Button(s) - 2 Box Boxes, Enclosures, Rack Serpac Key FOB CA-8, 2 BLACK
Order 'box 3.32x1.87x1.0" w/2 btns blk - CA-8, 2 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA8-2B-ND.
Options for Plastic, ABS Button(s) - 5 Box Boxes, Enclosures, Rack Serpac Key FOB CA-10, 5 BLACK
Send this link via E-Mail
Help With This Screen
