Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 4.42 OHM 1/16W 1% 0402 SMD - CRCW04024R42FNTD - Resistors

Digi-Key Part Number CRCW04024R42FNTD-ND
Price Break
10000
Unit Price
.01100
Extended Price
110.00
Manufacturer Part NumberCRCW04024R42FNTD
DescriptionRES 4.42 OHM 1/16W 1% 0402 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW04024R42FNTD
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.42
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW04024R42FNTD
CRCW04024R42FNTD

CRCW04024R42FNTD Specification Sheet

Image of RES 4.42 OHM 1/16W 1% 0402 SMD - CRCW04024R42FNTD

RES 4.42 OHM 1/16W 1% 0402 SMD - CRCW04024R42FNTD (CRCW04024R42FNTD-ND) - Resistors

Related parts Resistors:
RES 4.42 OHM 1/16W 1% 0402 SMD - CRCW04024R42FNTD
 Order 'res 4.42 ohm 1/16w 1% 0402 smd - CRCW04024R42FNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04024R42FNTD-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
 Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.5KJCT-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
 Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47.5KJTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JRTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
 Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
 Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JRTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
 Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 4.42 OHM 1/16W 1% 0402 SMD - CRCW04024R42FNED Next: RES 4.42 OHM 1/2W 1% 2010 SMD - CRCW20104R42FNEF