RES 3.09K OHM 1/16W 1% 0402 SMD - CRCW04023K09FKTD
| Digi-Key Part Number | CRCW04023K09FKTD-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | CRCW04023K09FKTD | |||
| Description | RES 3.09K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW04023K09FKTD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.09K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW04023K09FKTD CRCW04023K09FKTD |
CRCW04023K09FKTD Specification Sheet
RES 3.09K OHM 1/16W 1% 0402 SMD - CRCW04023K09FKTD (CRCW04023K09FKTD-ND)
Related parts :RES 3.09K OHM 1/16W 1% 0402 SMD - CRCW04023K09FKTD
Order 'res 3.09k ohm 1/16w 1% 0402 smd - CRCW04023K09FKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023K09FKTD-ND.
RES 3 OHM 1/16W 5% 0402 SMD - RMCF 1/16S 3 5% R
Order 'res 3 ohm 1/16w 5% 0402 smd - RMCF 1/16S 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S35%R-ND.
RES 3.3K OHM 1/16W 5% 0402 SMD - CRCW04023K30JNTD
Order 'res 3.3k ohm 1/16w 5% 0402 smd - CRCW04023K30JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023K30JNTD-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - CRCW04023K60JNTD
Order 'res 3.6k ohm 1/16w 5% 0402 smd - CRCW04023K60JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023K60JNTD-ND.
RES 3.9K OHM 1/16W 5% 0402 SMD - CRCW04023K90JNTD
Order 'res 3.9k ohm 1/16w 5% 0402 smd - CRCW04023K90JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023K90JNTD-ND.
RES 3.0M OHM 1/16W 5% 0402 SMD - CRCW04023M00JNTD
Order 'res 3.0m ohm 1/16w 5% 0402 smd - CRCW04023M00JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023M00JNTD-ND.
RES 3.3M OHM 1/16W 5% 0402 SMD - CRCW04023M30JNTD
Order 'res 3.3m ohm 1/16w 5% 0402 smd - CRCW04023M30JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023M30JNTD-ND.
RES 3.6M OHM 1/16W 5% 0402 SMD - CRCW04023M60JNTD
Order 'res 3.6m ohm 1/16w 5% 0402 smd - CRCW04023M60JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023M60JNTD-ND.
RES 3.9M OHM 1/16W 5% 0402 SMD - CRCW04023M90JNTD
Order 'res 3.9m ohm 1/16w 5% 0402 smd - CRCW04023M90JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023M90JNTD-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - CRCW04023R00JNTD
Order 'res 3.0 ohm 1/16w 5% 0402 smd - CRCW04023R00JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023R00JNTD-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - CRCW04023R30JNTD
Order 'res 3.3 ohm 1/16w 5% 0402 smd - CRCW04023R30JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023R30JNTD-ND.
RES 3.6 OHM 1/16W 5% 0402 SMD - CRCW04023R60JNTD
Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023R60JNTD-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - CRCW04023R90JNTD
Order 'res 3.9 ohm 1/16w 5% 0402 smd - CRCW04023R90JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023R90JNTD-ND.
RES 430K OHM 1/16W 5% 0402 SMD - CRCW0402430KJNTD
Order 'res 430k ohm 1/16w 5% 0402 smd - CRCW0402430KJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402430KJNTD-ND.
RES 430 OHM 1/16W 5% 0402 SMD - CRCW0402430RJNTD
Order 'res 430 ohm 1/16w 5% 0402 smd - CRCW0402430RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402430RJNTD-ND.
Send this link via E-Mail
Help With This Screen