RES 3.0K OHM 1/16W 5% 0402 SMD - CRCW04023K00JNTD
| Digi-Key Part Number | CRCW04023K00JNTD-ND |
10000 |
.00800 |
Extended Price
80.00 |
| Manufacturer Part Number | CRCW04023K00JNTD | |||
| Description | RES 3.0K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW04023K00JNTD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.00K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW04023K00JNTD CRCW04023K00JNTD |
CRCW04023K00JNTD Specification Sheet
RES 3.0K OHM 1/16W 5% 0402 SMD - CRCW04023K00JNTD (CRCW04023K00JNTD-ND)
Related parts:RES 3.0K OHM 1/16W 5% 0402 SMD - CRCW04023K00JNTD
Order 'res 3.0k ohm 1/16w 5% 0402 smd - CRCW04023K00JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023K00JNTD-ND.
RES 3 OHM 1/16W 5% 0402 SMD - RMCF 1/16S 3 5% R
Order 'res 3 ohm 1/16w 5% 0402 smd - RMCF 1/16S 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S35%R-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.5KJCT-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47.5KJTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JRTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JRTR-ND.
Send this link via E-Mail
Help With This Screen