Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNTD - Resistors

Digi-Key Part Number CRCW040236K0JNTD-ND
Price Break
10000
Unit Price
.00800
Extended Price
80.00
Manufacturer Part NumberCRCW040236K0JNTD
DescriptionRES 36K OHM 1/16W 5% 0402 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW040236K0JNTD
VendorVishay/Dale
CategoryResistors
Resistance In Ohms36.0K
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW040236K0JNTD
CRCW040236K0JNTD

CRCW040236K0JNTD Specification Sheet

Image of RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNTD

RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNTD (CRCW040236K0JNTD-ND) - Resistors

Related parts Resistors:
RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNTD
 Order 'res 36k ohm 1/16w 5% 0402 smd - CRCW040236K0JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040236K0JNTD-ND.
RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNED
 Order 'res 36k ohm 1/16w 5% 0402 smd - CRCW040236K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36KJCT-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - CRCW04023K60JNED
 Order 'res 3.6k ohm 1/16w 5% 0402 smd - CRCW04023K60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6KJCT-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - CRCW04023K60JNED
 Order 'res 3.6k ohm 1/16w 5% 0402 smd - CRCW04023K60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6KJDKR-ND.
RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNED
 Order 'res 36k ohm 1/16w 5% 0402 smd - CRCW040236K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36KJDKR-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - CRCW04023K60JNED
 Order 'res 3.6k ohm 1/16w 5% 0402 smd - CRCW04023K60JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.6KJTR-ND.
RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNED
 Order 'res 36k ohm 1/16w 5% 0402 smd - CRCW040236K0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-36KJTR-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - CRCW04023K60JNTD
 Order 'res 3.6k ohm 1/16w 5% 0402 smd - CRCW04023K60JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023K60JNTD-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - 9C04021A3601JLHF3
 Order 'res 3.6k ohm 1/16w 5% 0402 smd - 9C04021A3601JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KJCT-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - 9C04021A3601JLHF3
 Order 'res 3.6k ohm 1/16w 5% 0402 smd - 9C04021A3601JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KJDKR-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - RC0402JR-073K6L
 Order 'res 3.6k ohm 1/16w 5% 0402 smd - RC0402JR-073K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KJRCT-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - RC0402JR-073K6L
 Order 'res 3.6k ohm 1/16w 5% 0402 smd - RC0402JR-073K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KJRDKR-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - RC0402JR-073K6L
 Order 'res 3.6k ohm 1/16w 5% 0402 smd - RC0402JR-073K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6KJRTR-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - 9C04021A3601JLHF3
 Order 'res 3.6k ohm 1/16w 5% 0402 smd - 9C04021A3601JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.6KJTR-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ362X
 Order 'res 3.6k ohm 1/16w 5% 0402 smd - ERJ-2GEJ362X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KJCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNED Next: RES 36K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ363X