RES 35.7K OHM 1/16W 1% 0402 SMD - CRCW040235K7FKTD - Resistors
| Digi-Key Part Number | CRCW040235K7FKTD-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | CRCW040235K7FKTD | |||
| Description | RES 35.7K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW040235K7FKTD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 35.7K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW040235K7FKTD CRCW040235K7FKTD |
CRCW040235K7FKTD Specification Sheet
RES 35.7K OHM 1/16W 1% 0402 SMD - CRCW040235K7FKTD (CRCW040235K7FKTD-ND) - Resistors
Related parts Resistors:RES 35.7K OHM 1/16W 1% 0402 SMD - CRCW040235K7FKTD
Order 'res 35.7k ohm 1/16w 1% 0402 smd - CRCW040235K7FKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040235K7FKTD-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.5KJCT-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47.5KJTR-ND.
RES 360K OHM 1/16W 5% 0402 SMD - CRCW0402360KJNTD
Order 'res 360k ohm 1/16w 5% 0402 smd - CRCW0402360KJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402360KJNTD-ND.
RES 360 OHM 1/16W 5% 0402 SMD - CRCW0402360RJNTD
Order 'res 360 ohm 1/16w 5% 0402 smd - CRCW0402360RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402360RJNTD-ND.
RES 36K OHM 1/16W 5% 0402 SMD - CRCW040236K0JNTD
Order 'res 36k ohm 1/16w 5% 0402 smd - CRCW040236K0JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040236K0JNTD-ND.
RES 36 OHM 1/16W 5% 0402 SMD - CRCW040236R0JNTD
Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040236R0JNTD-ND.
RES 390K OHM 1/16W 5% 0402 SMD - CRCW0402390KJNTD
Order 'res 390k ohm 1/16w 5% 0402 smd - CRCW0402390KJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402390KJNTD-ND.
RES 390 OHM 1/16W 5% 0402 SMD - CRCW0402390RJNTD
Order 'res 390 ohm 1/16w 5% 0402 smd - CRCW0402390RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402390RJNTD-ND.
RES 39K OHM 1/16W 5% 0402 SMD - CRCW040239K0JNTD
Order 'res 39k ohm 1/16w 5% 0402 smd - CRCW040239K0JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040239K0JNTD-ND.
RES 39 OHM 1/16W 5% 0402 SMD - CRCW040239R0JNTD
Order 'res 39 ohm 1/16w 5% 0402 smd - CRCW040239R0JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040239R0JNTD-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - CRCW04023K00JNTD
Order 'res 3.0k ohm 1/16w 5% 0402 smd - CRCW04023K00JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023K00JNTD-ND.
RES 3.3K OHM 1/16W 5% 0402 SMD - CRCW04023K30JNTD
Order 'res 3.3k ohm 1/16w 5% 0402 smd - CRCW04023K30JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023K30JNTD-ND.
RES 3.6K OHM 1/16W 5% 0402 SMD - CRCW04023K60JNTD
Order 'res 3.6k ohm 1/16w 5% 0402 smd - CRCW04023K60JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023K60JNTD-ND.
RES 3.9K OHM 1/16W 5% 0402 SMD - CRCW04023K90JNTD
Order 'res 3.9k ohm 1/16w 5% 0402 smd - CRCW04023K90JNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04023K90JNTD-ND.
Send this link via E-Mail
Help With This Screen