RES 2.20 OHM 1/16W 1% 0402 SMD - CRCW04022R20FNTD - Resistors
| Digi-Key Part Number | CRCW04022R20FNTD-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | CRCW04022R20FNTD | |||
| Description | RES 2.20 OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW04022R20FNTD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.20 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW04022R20FNTD CRCW04022R20FNTD |
CRCW04022R20FNTD Specification Sheet
RES 2.20 OHM 1/16W 1% 0402 SMD - CRCW04022R20FNTD (CRCW04022R20FNTD-ND) - Resistors
Related parts Resistors:RES 2.0 OHM 1/16W 5% 0402 SMD - 9C04021A2R00JGHF3
Order 'res 2.0 ohm 1/16w 5% 0402 smd - 9C04021A2R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JCT-ND.
RES 20 OHM 1/16W 5% 0402 SMD - 9C04021A20R0JLHF3
Order 'res 20 ohm 1/16w 5% 0402 smd - 9C04021A20R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JCT-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - 9C04021A2R00JGHF3
Order 'res 2.0 ohm 1/16w 5% 0402 smd - 9C04021A2R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JDKR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - 9C04021A20R0JLHF3
Order 'res 20 ohm 1/16w 5% 0402 smd - 9C04021A20R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JDKR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL
Order 'res 20 ohm 1/16w 5% 0402 smd - RC0402JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JRCT-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - RC0402JR-072RL
Order 'res 2.0 ohm 1/16w 5% 0402 smd - RC0402JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JRCT-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - RC0402JR-072RL
Order 'res 2.0 ohm 1/16w 5% 0402 smd - RC0402JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0JRDKR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL
Order 'res 20 ohm 1/16w 5% 0402 smd - RC0402JR-0720RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-20JRDKR-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - RC0402JR-072RL
Order 'res 2.0 ohm 1/16w 5% 0402 smd - RC0402JR-072RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0JRTR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - RC0402JR-0720RL
Order 'res 20 ohm 1/16w 5% 0402 smd - RC0402JR-0720RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20JRTR-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - 9C04021A2R00JGHF3
Order 'res 2.0 ohm 1/16w 5% 0402 smd - 9C04021A2R00JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0JTR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - 9C04021A20R0JLHF3
Order 'res 20 ohm 1/16w 5% 0402 smd - 9C04021A20R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-20JTR-ND.
RES 20 OHM 1/16W 5% 0402 SMD - CRCW040220R0JNED
Order 'res 20 ohm 1/16w 5% 0402 smd - CRCW040220R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20JCT-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - CRCW04022R00JNED
Order 'res 2.0 ohm 1/16w 5% 0402 smd - CRCW04022R00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0JCT-ND.
RES 2.0 OHM 1/16W 5% 0402 SMD - CRCW04022R00JNED
Order 'res 2.0 ohm 1/16w 5% 0402 smd - CRCW04022R00JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0JDKR-ND.
Send this link via E-Mail
Help With This Screen