RES 23.7K OHM 1/16W 1% 0402 SMD - CRCW040223K7FKTD
23.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW040223K7FKTD
| Digi-Key Part Number | CRCW040223K7FKTD-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | CRCW040223K7FKTD | |||
| Description | RES 23.7K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 23.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW040223K7FKTD
| Technical/Catalog Information | CRCW040223K7FKTD |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 23.7K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW040223K7FKTD CRCW040223K7FKTD |
CRCW040223K7FKTD Specification Sheet
RES 23.7K OHM 1/16W 1% 0402 SMD - CRCW040223K7FKTD (CRCW040223K7FKTD-ND)
Related parts 23.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW040223K7FKTDRES 23.7K OHM 1/16W 1% 0402 SMD - CRCW040223K7FKTD
Order 'res 23.7k ohm 1/16w 1% 0402 smd - CRCW040223K7FKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040223K7FKTD-ND.
RES 2.37K OHM 1/16W 1% 0402 SMD - CRCW04022K37FKED
Order 'res 2.37k ohm 1/16w 1% 0402 smd - CRCW04022K37FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.37KLCT-ND.
RES 23.7K OHM 1/16W 1% 0402 SMD - CRCW040223K7FKED
Order 'res 23.7k ohm 1/16w 1% 0402 smd - CRCW040223K7FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-23.7KLCT-ND.
RES 237K OHM 1/16W 1% 0402 SMD - CRCW0402237KFKED
Order 'res 237k ohm 1/16w 1% 0402 smd - CRCW0402237KFKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-237KLCT-ND.
RES 23.7K OHM 1/16W 1% 0402 SMD - CRCW040223K7FKED
Order 'res 23.7k ohm 1/16w 1% 0402 smd - CRCW040223K7FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-23.7KLDKR-ND.
RES 237K OHM 1/16W 1% 0402 SMD - CRCW0402237KFKED
Order 'res 237k ohm 1/16w 1% 0402 smd - CRCW0402237KFKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-237KLDKR-ND.
RES 2.37K OHM 1/16W 1% 0402 SMD - CRCW04022K37FKED
Order 'res 2.37k ohm 1/16w 1% 0402 smd - CRCW04022K37FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.37KLDKR-ND.
RES 237K OHM 1/16W 1% 0402 SMD - CRCW0402237KFKED
Order 'res 237k ohm 1/16w 1% 0402 smd - CRCW0402237KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-237KLTR-ND.
RES 2.37K OHM 1/16W 1% 0402 SMD - CRCW04022K37FKED
Order 'res 2.37k ohm 1/16w 1% 0402 smd - CRCW04022K37FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.37KLTR-ND.
RES 23.7K OHM 1/16W 1% 0402 SMD - CRCW040223K7FKED
Order 'res 23.7k ohm 1/16w 1% 0402 smd - CRCW040223K7FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-23.7KLTR-ND.
RES 237K OHM 1/16W 1% 0402 SMD - CRCW0402237KFKTD
Order 'res 237k ohm 1/16w 1% 0402 smd - CRCW0402237KFKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402237KFKTD-ND.
RES 2.37K OHM 1/16W 1% 0402 SMD - CRCW04022K37FKTD
Order 'res 2.37k ohm 1/16w 1% 0402 smd - CRCW04022K37FKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04022K37FKTD-ND.
RES 2.37K OHM 1/16W 1% SMD 0402 - MCS04020C2371FE000
Order 'res 2.37k ohm 1/16w 1% smd 0402 - MCS04020C2371FE000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 12372-ND.
RES 23.7K OHM 1/16W 1% SMD 0402 - MCS04020C2372FE000
Order 'res 23.7k ohm 1/16w 1% smd 0402 - MCS04020C2372FE000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 12373-ND.
RES 237K OHM 1/16W 1% SMD 0402 - MCS04020C2373FE000
Order 'res 237k ohm 1/16w 1% smd 0402 - MCS04020C2373FE000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 12374-ND.
Options for 23.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Vishay/Dale CRCW040223K7FKTD
Send this link via E-Mail
Help With This Screen
