Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNTD - Resistors

Digi-Key Part Number CRCW0402220RJNTD-ND
Price Break
10000
Unit Price
.00800
Extended Price
80.00
Manufacturer Part NumberCRCW0402220RJNTD
DescriptionRES 220 OHM 1/16W 5% 0402 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW0402220RJNTD
VendorVishay/Dale
CategoryResistors
Resistance In Ohms220
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW0402220RJNTD
CRCW0402220RJNTD

CRCW0402220RJNTD Specification Sheet

Image of RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNTD

RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNTD (CRCW0402220RJNTD-ND) - Resistors

Related parts Resistors:
RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNTD
 Order 'res 220 ohm 1/16w 5% 0402 smd - CRCW0402220RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402220RJNTD-ND.
RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNED
 Order 'res 220 ohm 1/16w 5% 0402 smd - CRCW0402220RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220JCT-ND.
RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNED
 Order 'res 220 ohm 1/16w 5% 0402 smd - CRCW0402220RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-220JDKR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNED
 Order 'res 220 ohm 1/16w 5% 0402 smd - CRCW0402220RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-220JTR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - 9C04021A2200JLHF3
 Order 'res 220 ohm 1/16w 5% 0402 smd - 9C04021A2200JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220JCT-ND.
RES 220 OHM 1/16W 5% 0402 SMD - 9C04021A2200JLHF3
 Order 'res 220 ohm 1/16w 5% 0402 smd - 9C04021A2200JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220JDKR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - RC0402JR-07220RL
 Order 'res 220 ohm 1/16w 5% 0402 smd - RC0402JR-07220RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220JRCT-ND.
RES 220 OHM 1/16W 5% 0402 SMD - RC0402JR-07220RL
 Order 'res 220 ohm 1/16w 5% 0402 smd - RC0402JR-07220RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-220JRDKR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - RC0402JR-07220RL
 Order 'res 220 ohm 1/16w 5% 0402 smd - RC0402JR-07220RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220JRTR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - 9C04021A2200JLHF3
 Order 'res 220 ohm 1/16w 5% 0402 smd - 9C04021A2200JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-220JTR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ221X
 Order 'res 220 ohm 1/16w 5% 0402 smd - ERJ-2GEJ221X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220JCT-ND.
RES 220 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ221X
 Order 'res 220 ohm 1/16w 5% 0402 smd - ERJ-2GEJ221X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220JDKR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ221X
 Order 'res 220 ohm 1/16w 5% 0402 smd - ERJ-2GEJ221X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P220JTR-ND.
RES 220 OHM 1/16W 5% 0402 SMD - MCR01MZPJ221
 Order 'res 220 ohm 1/16w 5% 0402 smd - MCR01MZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220JCT-ND.
RES 220 OHM 1/16W 5% 0402 SMD - MCR01MZPJ221
 Order 'res 220 ohm 1/16w 5% 0402 smd - MCR01MZPJ221' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220JDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 220 OHM 1/16W 5% 0402 SMD - CRCW0402220RJNED Next: RES 220 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ221X