Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 180 OHM 1/16W 1% 0402 SMD - CRCW0402180RFKTD

Digi-Key Part Number CRCW0402180RFKTD-ND
Price Break
10000
Unit Price
.01100
Extended Price
110.00
Manufacturer Part NumberCRCW0402180RFKTD
DescriptionRES 180 OHM 1/16W 1% 0402 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW0402180RFKTD
VendorVishay/Dale
CategoryResistors
Resistance In Ohms180
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW0402180RFKTD
CRCW0402180RFKTD

CRCW0402180RFKTD Specification Sheet

Image of RES 180 OHM 1/16W 1% 0402 SMD - CRCW0402180RFKTD

RES 180 OHM 1/16W 1% 0402 SMD - CRCW0402180RFKTD (CRCW0402180RFKTD-ND)

Related parts :
RES 180 OHM 1/16W 5% 0402 SMD - CRCW0402180RJNED
 Order 'res 180 ohm 1/16w 5% 0402 smd - CRCW0402180RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180JCT-ND.
RES 180 OHM 1/16W 5% 0402 SMD - CRCW0402180RJNED
 Order 'res 180 ohm 1/16w 5% 0402 smd - CRCW0402180RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180JDKR-ND.
RES 180 OHM 1/16W 5% 0402 SMD - CRCW0402180RJNED
 Order 'res 180 ohm 1/16w 5% 0402 smd - CRCW0402180RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-180JTR-ND.
RES 180 OHM 1/16W 5% 0402 SMD - CRCW0402180RJNTD
 Order 'res 180 ohm 1/16w 5% 0402 smd - CRCW0402180RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402180RJNTD-ND.
RES 18.0 OHM 1/16W 1% 0402 SMD - CRCW040218R0FKTD
 Order 'res 18.0 ohm 1/16w 1% 0402 smd - CRCW040218R0FKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040218R0FKTD-ND.
RES 1.80 OHM 1/16W 1% 0402 SMD - CRCW04021R80FNTD
 Order 'res 1.80 ohm 1/16w 1% 0402 smd - CRCW04021R80FNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04021R80FNTD-ND.
RES 180 OHM 1/16W 1% SMD 0402 - 2312 275 11801
 Order 'res 180 ohm 1/16w 1% smd 0402 - 2312 275 11801' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 11801-ND.
RES 180 OHM 1/16W 5% 0402 SMD - 9C04021A1800JLHF3
 Order 'res 180 ohm 1/16w 5% 0402 smd - 9C04021A1800JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180JCT-ND.
RES 180 OHM 1/16W 5% 0402 SMD - 9C04021A1800JLHF3
 Order 'res 180 ohm 1/16w 5% 0402 smd - 9C04021A1800JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180JDKR-ND.
RES 180 OHM 1/16W 5% 0402 SMD - RC0402JR-07180RL
 Order 'res 180 ohm 1/16w 5% 0402 smd - RC0402JR-07180RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180JRCT-ND.
RES 180 OHM 1/16W 5% 0402 SMD - RC0402JR-07180RL
 Order 'res 180 ohm 1/16w 5% 0402 smd - RC0402JR-07180RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180JRDKR-ND.
RES 180 OHM 1/16W 5% 0402 SMD - RC0402JR-07180RL
 Order 'res 180 ohm 1/16w 5% 0402 smd - RC0402JR-07180RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-180JRTR-ND.
RES 180 OHM 1/16W 5% 0402 SMD - 9C04021A1800JLHF3
 Order 'res 180 ohm 1/16w 5% 0402 smd - 9C04021A1800JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-180JTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - CRCW04020000Z0ED
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - CRCW04020000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0JCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - CRCW04020000Z0ED
 Order 'res 0.0 ohm 1/16w 5% 0402 smd - CRCW04020000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0JDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 180 OHM 1/16W 1% 0402 SMD - CRCW0402180RFKED Next: RES 180 OHM 1/16W 1% 0402 SMD - ERJ-2RKF1800X