Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX 3.4X2.56X1.02" W/3 BTNS AMD - CA-10, 3 ALMOND - Boxes, Enclosures, Racks

Digi-Key Part Number SRCA10-3A-ND
Price Break
1
25
50
100
250
500
Unit Price
9.45000
7.50000
6.45000
5.70000
5.10000
4.50000
Extended Price
9.45
187.50
322.50
570.00
1275.00
2250.00
Manufacturer Part NumberCA-10, 3 ALMOND
DescriptionBOX 3.4X2.56X1.02" W/3 BTNS AMD
Quantity Available 3
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCA-10, 3 ALMOND
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorAlmond
DesignHand Held, Split Sides
FeaturesButton(s) - 3
MaterialPlastic - Non Specified
Ratings-
SeriesCA
Shipping InfoShipped from Digi-Key
Size / Dimension3.32" L x 2.47" W x 1.08" H (86.33mm x 62.74mm x 27.43mm)
Thickness-
Weight-
Container TypeEnclosure
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CA 10, 3 ALMOND
CA10, 3 ALMOND
SRCA10 3A ND
SRCA103AND
SRCA10-3A

CA-10, 3 ALMOND Specification Sheet

Image of BOX 3.4X2.56X1.02" W/3 BTNS AMD - CA-10, 3 ALMOND

BOX 3.4X2.56X1.02" W/3 BTNS AMD - CA-10, 3 ALMOND (SRCA10-3A-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX 3.4X2.56X1.02" W/3 BTNS AMD - CA-10, 3 ALMOND
 Order 'box 3.4x2.56x1.02" w/3 btns amd - CA-10, 3 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-3A-ND.
BOX 3.4X2.56X1.02" W/3 BTNS BLK - CA-10, 3 BLACK
 Order 'box 3.4x2.56x1.02" w/3 btns blk - CA-10, 3 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-3B-ND.
BOX 3.4X2.56X1.02" W/3 BTNS GRY - CA-10, 3 GRAY
 Order 'box 3.4x2.56x1.02" w/3 btns gry - CA-10, 3 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-3G-ND.
BOX 3.4X2.56X1.02" W/0 BTNS AMD - CA-10, 0 ALMOND
 Order 'box 3.4x2.56x1.02" w/0 btns amd - CA-10, 0 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-0A-ND.
BOX 3.4X2.56X1.02" W/1 BTN AMD - CA-10, 1 ALMOND
 Order 'box 3.4x2.56x1.02" w/1 btn amd - CA-10, 1 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-1A-ND.
BOX 3.4X2.56X1.02" W/2 BTNS AMD - CA-10, 2 ALMOND
 Order 'box 3.4x2.56x1.02" w/2 btns amd - CA-10, 2 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-2A-ND.
BOX 3.4X2.56X1.02" W/4 BTNS AMD - CA-10, 4 ALMOND
 Order 'box 3.4x2.56x1.02" w/4 btns amd - CA-10, 4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-4A-ND.
BOX 3.4X2.56X1.02" W/5 BTNS AMD - CA-10, 5 ALMOND
 Order 'box 3.4x2.56x1.02" w/5 btns amd - CA-10, 5 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-5A-ND.
BOX 3.4X2.56X1.02" W/6 BTNS AMD - CA-10, 6 ALMOND
 Order 'box 3.4x2.56x1.02" w/6 btns amd - CA-10, 6 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-6A-ND.
BOX 2.53X1.73X.65" W/3 BTNS AMD - CA-4, 3 ALMOND
 Order 'box 2.53x1.73x.65" w/3 btns amd - CA-4, 3 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-3A-ND.
BOX 3.05X1.51X1.05" W/3 BTNS AMD - CA-6, 3 ALMOND
 Order 'box 3.05x1.51x1.05" w/3 btns amd - CA-6, 3 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-3A-ND.
BOX 3.32X1.87X1.0" W/3 BTNS AMD - CA-8, 3 ALMOND
 Order 'box 3.32x1.87x1.0" w/3 btns amd - CA-8, 3 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA8-3A-ND.
BOX 3.4X2.56X1.02" W/0 BTNS BLK2 - CA-10, 0 BLACK
 Order 'box 3.4x2.56x1.02" w/0 btns blk2 - CA-10, 0 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-0B-ND.
BOX 3.4X2.56X1.02" W/0 BTNS GRY - CA-10, 0 GRAY
 Order 'box 3.4x2.56x1.02" w/0 btns gry - CA-10, 0 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-0G-ND.
BOX 3.4X2.56X1.02" W/1 BTN BLK - CA-10, 1 BLACK
 Order 'box 3.4x2.56x1.02" w/1 btn blk - CA-10, 1 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-1B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX 3.4X2.56X1.02" W/2 BTNS GRY - CA-10, 2 GRAY Next: BOX 3.4X2.56X1.02" W/3 BTNS BLK - CA-10, 3 BLACK