30.9 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020130R9FNED
RES 30.9 OHM 1/20W 1% 0201 SMD - CRCW020130R9FNED - Resistors
| Digi-Key Part Number | CRCW020130R9FNED-ND |
10000 |
.04100 |
Extended Price
410.00 |
| Manufacturer Part Number | CRCW020130R9FNED | |||
| Description | RES 30.9 OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW020130R9FNED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 30.9 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW020130R9FNED CRCW020130R9FNED |
CRCW020130R9FNED Specification Sheet
RES 30.9 OHM 1/20W 1% 0201 SMD - CRCW020130R9FNED (CRCW020130R9FNED-ND) - Resistors
Related parts 30.9 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020130R9FNED309 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201309RFNED
Order 'res 309 ohm 1/20w 1% 0201 smd - CRCW0201309RFNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201309RFNED-ND.
30.9 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020130R9FNED
Order 'res 30.9 ohm 1/20w 1% 0201 smd - CRCW020130R9FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020130R9FNED-ND.
309 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201309RFKED
Order 'res 309 ohm 1/20w 1% 0201 smd - CRCW0201309RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201309RFKED-ND.
309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805309RFKEA
Order 'res 309 ohm 1/8w 1% 0805 smd - CRCW0805309RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-309CCT-ND.
30.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080530R9FKEA
Order 'res 30.9 ohm 1/8w 1% 0805 smd - CRCW080530R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.9CCT-ND.
3.09 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08053R09FNEA
Order 'res 3.09 ohm 1/8w 1% 0805 smd - CRCW08053R09FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.09CCT-ND.
30.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080530R9FKEA
Order 'res 30.9 ohm 1/8w 1% 0805 smd - CRCW080530R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.9CDKR-ND.
309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805309RFKEA
Order 'res 309 ohm 1/8w 1% 0805 smd - CRCW0805309RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-309CDKR-ND.
3.09 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08053R09FNEA
Order 'res 3.09 ohm 1/8w 1% 0805 smd - CRCW08053R09FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.09CDKR-ND.
309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805309RFKEA
Order 'res 309 ohm 1/8w 1% 0805 smd - CRCW0805309RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-309CTR-ND.
3.09 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08053R09FNEA
Order 'res 3.09 ohm 1/8w 1% 0805 smd - CRCW08053R09FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.09CTR-ND.
30.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW080530R9FKEA
Order 'res 30.9 ohm 1/8w 1% 0805 smd - CRCW080530R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-30.9CTR-ND.
3.09 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12063R09FNEA
Order 'res 3.09 ohm 1/4w 1% 1206 smd - CRCW12063R09FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.09FCT-ND.
309 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206309RFKEA
Order 'res 309 ohm 1/4w 1% 1206 smd - CRCW1206309RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-309FCT-ND.
30.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120630R9FKEA
Order 'res 30.9 ohm 1/4w 1% 1206 smd - CRCW120630R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.9FCT-ND.
Options for 30.9 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020130R9FNED
Send this link via E-Mail
Help With This Screen
