CAP CERM 27PF 50V C0G 0603 - UMK107CG270JZ-T - Capacitors
| Digi-Key Part Number | UMK107CG270JZ-T-ND |
4000 |
.00400 |
Extended Price
16.00 |
| Manufacturer Part Number | UMK107CG270JZ-T | |||
| Description | CAP CERM 27PF 50V C0G 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMK107CG270JZ-T |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMK107CG270JZ T UMK107CG270JZT |
UMK107CG270JZ-T Specification Sheet
CAP CERM 27PF 50V C0G 0603 - UMK107CG270JZ-T (UMK107CG270JZ-T-ND) - Capacitors
Related parts Capacitors :CAP CERM 27PF 50V C0G 0603 - UMK107CG270JZ-T
Order 'cap cerm 27pf 50v c0g 0603 - UMK107CG270JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG270JZ-T-ND.
CAP CERM 27PF 50V C0G 0402 - UMK105CG270KV-F
Order 'cap cerm 27pf 50v c0g 0402 - UMK105CG270KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105CG270KV-F-ND.
CAP CERM 2.7PF 50V C0G 0402 - UMK105CG2R7BW-F
Order 'cap cerm 2.7pf 50v c0g 0402 - UMK105CG2R7BW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105CG2R7BW-F-ND.
CAP CERM 1000PF 50V C0G 0603 - UMK107B102KZ-T
Order 'cap cerm 1000pf 50v c0g 0603 - UMK107B102KZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107B102KZ-T-ND.
CAP CERM 10PF 50V C0G 0603 - UMK107CG100DZ-T
Order 'cap cerm 10pf 50v c0g 0603 - UMK107CG100DZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG100DZ-T-ND.
CAP CERM 100PF 50V C0G 0603 - UMK107CG101JZ-T
Order 'cap cerm 100pf 50v c0g 0603 - UMK107CG101JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG101JZ-T-ND.
CAP CERM 1000PF 50V C0G 0603 - UMK107CG102JZ-T
Order 'cap cerm 1000pf 50v c0g 0603 - UMK107CG102JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG102JZ-T-ND.
CAP CERM 12PF 50V C0G 0603 - UMK107CG120JZ-T
Order 'cap cerm 12pf 50v c0g 0603 - UMK107CG120JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG120JZ-T-ND.
CAP CERM 120PF 50V C0G 0603 - UMK107CG121JZ-T
Order 'cap cerm 120pf 50v c0g 0603 - UMK107CG121JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG121JZ-T-ND.
CAP CERM 15PF 50V C0G 0603 - UMK107CG150JZ-T
Order 'cap cerm 15pf 50v c0g 0603 - UMK107CG150JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG150JZ-T-ND.
CAP CERM 150PF 50V C0G 0603 - UMK107CG151JZ-T
Order 'cap cerm 150pf 50v c0g 0603 - UMK107CG151JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG151JZ-T-ND.
CAP CERM 18PF 50V C0G 0603 - UMK107CG180JZ-T
Order 'cap cerm 18pf 50v c0g 0603 - UMK107CG180JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG180JZ-T-ND.
CAP CERM 180PF 50V C0G 0603 - UMK107CG181JZ-T
Order 'cap cerm 180pf 50v c0g 0603 - UMK107CG181JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG181JZ-T-ND.
CAP CERM 22PF 50V C0G 0603 - UMK107CG220JZ-T
Order 'cap cerm 22pf 50v c0g 0603 - UMK107CG220JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG220JZ-T-ND.
CAP CERM 220PF 50V C0G 0603 - UMK107CG221JZ-T
Order 'cap cerm 220pf 50v c0g 0603 - UMK107CG221JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG221JZ-T-ND.
Send this link via E-Mail
Help With This Screen