97.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080597R6FKEA
RES 97.6 OHM 1/8W 1% 0805 SMD - CRCW080597R6FKEA - Resistors
| Digi-Key Part Number | 541-97.6CCT-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW080597R6FKEA | |||
| Description | RES 97.6 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 14520 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW080597R6FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 97.6 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW080597R6FKEA CRCW080597R6FKEA 541 97 6CCT ND 541976CCTND 541-97.6CCT |
CRCW080597R6FKEA Specification Sheet
RES 97.6 OHM 1/8W 1% 0805 SMD - CRCW080597R6FKEA (541-97.6CCT-ND) - Resistors
Related parts 97.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080597R6FKEA9.76 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08059R76FNEA
Order 'res 9.76 ohm 1/8w 1% 0805 smd - CRCW08059R76FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.76CCT-ND.
976 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805976RFKEA
Order 'res 976 ohm 1/8w 1% 0805 smd - CRCW0805976RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-976CCT-ND.
97.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080597R6FKEA
Order 'res 97.6 ohm 1/8w 1% 0805 smd - CRCW080597R6FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-97.6CCT-ND.
9.76 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08059R76FNEA
Order 'res 9.76 ohm 1/8w 1% 0805 smd - CRCW08059R76FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.76CDKR-ND.
97.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080597R6FKEA
Order 'res 97.6 ohm 1/8w 1% 0805 smd - CRCW080597R6FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-97.6CDKR-ND.
976 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805976RFKEA
Order 'res 976 ohm 1/8w 1% 0805 smd - CRCW0805976RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-976CDKR-ND.
9.76 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08059R76FKEA
Order 'res 9.76 ohm 1/8w 1% 0805 smd - CRCW08059R76FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.76CCCT-ND.
9.76 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08059R76FKEA
Order 'res 9.76 ohm 1/8w 1% 0805 smd - CRCW08059R76FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.76CCDKR-ND.
97.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120697R6FKEA
Order 'res 97.6 ohm 1/4w 1% 1206 smd - CRCW120697R6FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-97.6FCT-ND.
9.76 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12069R76FNEA
Order 'res 9.76 ohm 1/4w 1% 1206 smd - CRCW12069R76FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.76FCT-ND.
976 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206976RFKEA
Order 'res 976 ohm 1/4w 1% 1206 smd - CRCW1206976RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-976FCT-ND.
97.6 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120697R6FKEA
Order 'res 97.6 ohm 1/4w 1% 1206 smd - CRCW120697R6FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-97.6FDKR-ND.
976 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206976RFKEA
Order 'res 976 ohm 1/4w 1% 1206 smd - CRCW1206976RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-976FDKR-ND.
9.76 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12069R76FNEA
Order 'res 9.76 ohm 1/4w 1% 1206 smd - CRCW12069R76FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.76FDKR-ND.
9.76 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW06039R76FNEA
Order 'res 9.76 ohm 1/10w 1% 0603 smd - CRCW06039R76FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-9.76HCT-ND.
Options for 97.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080597R6FKEA
Send this link via E-Mail
Help With This Screen
