CAP CERM 220PF 50V SL 0402 - UMK105SL221KV-F
| Digi-Key Part Number | UMK105SL221KV-F-ND |
10000 |
.00900 |
Extended Price
90.00 |
| Manufacturer Part Number | UMK105SL221KV-F | |||
| Description | CAP CERM 220PF 50V SL 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMK105SL221KV-F |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | SL/GP |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMK105SL221KV F UMK105SL221KVF |
UMK105SL221KV-F Specification Sheet
CAP CERM 220PF 50V SL 0402 - UMK105SL221KV-F (UMK105SL221KV-F-ND)
Related parts :CAP CERM 220PF 50V SL 0402 - UMK105SL221KV-F
Order 'cap cerm 220pf 50v sl 0402 - UMK105SL221KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105SL221KV-F-ND.
CAP CERM 220PF 50V SL 0402 - UMK105SL221JV-F
Order 'cap cerm 220pf 50v sl 0402 - UMK105SL221JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105SL221JV-F-ND.
CAP CERM 220PF 50V C0G 0402 - UMK105CG221KV-F
Order 'cap cerm 220pf 50v c0g 0402 - UMK105CG221KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105CG221KV-F-ND.
CAP CERM 220PF 50V C0H 0402 - UMK105CH221JV-F
Order 'cap cerm 220pf 50v c0h 0402 - UMK105CH221JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105CH221JV-F-ND.
CAP CERM 120PF 50V SL 0402 - UMK105SL121JV-F
Order 'cap cerm 120pf 50v sl 0402 - UMK105SL121JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105SL121JV-F-ND.
CAP CERM 120PF 50V SL 0402 - UMK105SL121KV-F
Order 'cap cerm 120pf 50v sl 0402 - UMK105SL121KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105SL121KV-F-ND.
CAP CERM 150PF 50V SL 0402 - UMK105SL151JV-F
Order 'cap cerm 150pf 50v sl 0402 - UMK105SL151JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105SL151JV-F-ND.
CAP CERM 150PF 50V SL 0402 - UMK105SL151KV-F
Order 'cap cerm 150pf 50v sl 0402 - UMK105SL151KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105SL151KV-F-ND.
CAP CERM 180PF 50V SL 0402 - UMK105SL181JV-F
Order 'cap cerm 180pf 50v sl 0402 - UMK105SL181JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105SL181JV-F-ND.
CAP CERM 180PF 50V SL 0402 - UMK105SL181KV-F
Order 'cap cerm 180pf 50v sl 0402 - UMK105SL181KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105SL181KV-F-ND.
CAP CERM 270PF 50V SL 0402 - UMK105SL271JV-F
Order 'cap cerm 270pf 50v sl 0402 - UMK105SL271JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105SL271JV-F-ND.
CAP CERM 270PF 50V SL 0402 - UMK105SL271KV-F
Order 'cap cerm 270pf 50v sl 0402 - UMK105SL271KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105SL271KV-F-ND.
CAP CER 220PF 50V C0G 0402 - UMK105CG221JV-F
Order 'cap cer 220pf 50v c0g 0402 - UMK105CG221JV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1215-1-ND.
CAP CER 220PF 50V C0G 0402 - UMK105CG221JV-F
Order 'cap cer 220pf 50v c0g 0402 - UMK105CG221JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1215-2-ND.
CAP CER 220PF 50V X7R 0402 - UMK105B7221KV-F
Order 'cap cer 220pf 50v x7r 0402 - UMK105B7221KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1218-1-ND.
Send this link via E-Mail
Help With This Screen
