CAP CERM 180PF 50V SL 0402 - UMK105SL181JV-F - Capacitors
180pF Ceramic Capacitor Taiyo Yuden 0402 (1005 metric) 50V UMK105SL181JV-F
| Digi-Key Part Number | UMK105SL181JV-F-ND |
10000 |
.00900 |
Extended Price
90.00 |
| Manufacturer Part Number | UMK105SL181JV-F | |||
| Description | CAP CERM 180PF 50V SL 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMK105SL181JV-F |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 180pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | SL/GP |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMK105SL181JV F UMK105SL181JVF |
UMK105SL181JV-F Specification Sheet
CAP CERM 180PF 50V SL 0402 - UMK105SL181JV-F (UMK105SL181JV-F-ND) - Capacitors
Related parts 180pF Ceramic Capacitor Taiyo Yuden 0402 (1005 metric) 50V UMK105SL181JV-FCAP CERM 180PF 50V SL 0402 - UMK105SL181JV-F
Order 'cap cerm 180pf 50v sl 0402 - UMK105SL181JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105SL181JV-F-ND.
CAP CERM 180PF 50V SL 0402 - UMK105SL181KV-F
Order 'cap cerm 180pf 50v sl 0402 - UMK105SL181KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105SL181KV-F-ND.
CAP CERM 180PF 50V C0H 0402 - UMK105CH181JV-F
Order 'cap cerm 180pf 50v c0h 0402 - UMK105CH181JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105CH181JV-F-ND.
CAP CERM 180PF 50V C0H 0402 - UMK105CH181KV-F
Order 'cap cerm 180pf 50v c0h 0402 - UMK105CH181KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK105CH181KV-F-ND.
CAP CERM 180PF 50V C0G 0603 - UMK107CG181JZ-T
Order 'cap cerm 180pf 50v c0g 0603 - UMK107CG181JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CG181JZ-T-ND.
CAP CERM 180PF 50V C0H 0603 - UMK107CH181JZ-T
Order 'cap cerm 180pf 50v c0h 0603 - UMK107CH181JZ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK107CH181JZ-T-ND.
CAP CERM 180PF 50V AXIAL - UP050B181K-A-B
Order 'cap cerm 180pf 50v axial - UP050B181K-A-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B181K-A-B-ND.
CAP CERM 180PF 50V AXIAL - UP050B181K-B-B
Order 'cap cerm 180pf 50v axial - UP050B181K-B-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B181K-B-B-ND.
CAP CERM 180PF 50V AXIAL - UP050B181K-KEC
Order 'cap cerm 180pf 50v axial - UP050B181K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B181K-KEC-ND.
CAP CERM 180PF 50V AXIAL - UP050B181K-KFC
Order 'cap cerm 180pf 50v axial - UP050B181K-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B181K-KFC-ND.
CAP CERM 180PF 50V AXIAL - UP050B181K-NAC
Order 'cap cerm 180pf 50v axial - UP050B181K-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B181K-NAC-ND.
CAP CERM 180PF 50V AXIAL - UP050CH181J-A-BZ
Order 'cap cerm 180pf 50v axial - UP050CH181J-A-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH181J-A-BZ-ND.
CAP CERM 180PF 50V AXIAL - UP050CH181J-B-BZ
Order 'cap cerm 180pf 50v axial - UP050CH181J-B-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH181J-B-BZ-ND.
CAP CERM 180PF 50V AXIAL - UP050CH181J-KFCZ
Order 'cap cerm 180pf 50v axial - UP050CH181J-KFCZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH181J-KFCZ-ND.
CAP CERM 180PF 50V AXIAL - UP050CH181J-NACZ
Order 'cap cerm 180pf 50v axial - UP050CH181J-NACZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH181J-NACZ-ND.
Options for 180pF Ceramic Capacitor Taiyo Yuden 0402 (1005 metric) 50V UMK105SL181JV-F
Send this link via E-Mail
Help With This Screen
